CONN RCPT 24POS JAM NUT W/SCKT - MS27468E25B24S - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E25B24S
| Digi-Key Part Number | MS27468E25B24S-ND |
1 5 10 25 50 |
179.63000 168.85400 158.72200 149.19840 140.24680 |
Extended Price
179.63 844.27 1587.22 3729.96 7012.34 |
| Manufacturer Part Number | MS27468E25B24S | |||
| Description | CONN RCPT 24POS JAM NUT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E25B24S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 25-24 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 24 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E25B24S MS27468E25B24S |
MS27468E25B24S Specification Sheet
CONN RCPT 24POS JAM NUT W/SCKT - MS27468E25B24S (MS27468E25B24S-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E25B24SCONN RCPT 24POS JAM NUT W/SCKT - MS27468E25B24S
Order 'conn rcpt 24pos jam nut w/sckt - MS27468E25B24S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25B24S-ND.
CONN RCPT 24POS JAM NUT W/SCKT - D38999/24FJ24SA
Order 'conn rcpt 24pos jam nut w/sckt - D38999/24FJ24SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ24SA-ND.
CONN RCPT 24POS JAM NUT W/SCKT - D38999/24FJ24SB
Order 'conn rcpt 24pos jam nut w/sckt - D38999/24FJ24SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ24SB-ND.
CONN RCPT 24POS JAM NUT W/SCKT - D38999/24FJ24SC
Order 'conn rcpt 24pos jam nut w/sckt - D38999/24FJ24SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ24SC-ND.
CONN RCPT 24POS JAM NUT W/SCKT - D38999/24FJ24SN
Order 'conn rcpt 24pos jam nut w/sckt - D38999/24FJ24SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ24SN-ND.
CONN RCPT 24POS JAM NUT W/SCKT - D38999/24JJ24SA
Order 'conn rcpt 24pos jam nut w/sckt - D38999/24JJ24SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ24SA-ND.
CONN RCPT 24POS JAM NUT W/SCKT - D38999/24JJ24SN
Order 'conn rcpt 24pos jam nut w/sckt - D38999/24JJ24SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ24SN-ND.
CONN RCPT 24POS JAM NUT W/SCKT - D38999/24KJ24SA
Order 'conn rcpt 24pos jam nut w/sckt - D38999/24KJ24SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KJ24SA-ND.
CONN RCPT 24POS JAM NUT W/SCKT - D38999/24MJ24SA
Order 'conn rcpt 24pos jam nut w/sckt - D38999/24MJ24SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ24SA-ND.
CONN RCPT 24POS JAM NUT W/SCKT - D38999/24MJ24SB
Order 'conn rcpt 24pos jam nut w/sckt - D38999/24MJ24SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ24SB-ND.
CONN RCPT 24POS JAM NUT W/SCKT - D38999/24MJ24SN
Order 'conn rcpt 24pos jam nut w/sckt - D38999/24MJ24SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ24SN-ND.
CONN RCPT 24POS JAM NUT W/SCKT - D38999/24SJ24SA
Order 'conn rcpt 24pos jam nut w/sckt - D38999/24SJ24SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24SJ24SA-ND.
CONN RCPT 24POS JAM NUT W/SCKT - D38999/24WJ24SA
Order 'conn rcpt 24pos jam nut w/sckt - D38999/24WJ24SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ24SA-ND.
CONN RCPT 24POS JAM NUT W/SCKT - D38999/24WJ24SB
Order 'conn rcpt 24pos jam nut w/sckt - D38999/24WJ24SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ24SB-ND.
CONN RCPT 24POS JAM NUT W/SCKT - D38999/24WJ24SC
Order 'conn rcpt 24pos jam nut w/sckt - D38999/24WJ24SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ24SC-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E25B24S
Send this link via E-Mail
Help With This Screen
