CONN RCPT 61POS JAM NUT W/SCKT - MS27468E25A61SA - Connectors, Interconnects
Nickel, Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E25A61SA
| Digi-Key Part Number | MS27468E25A61SA-ND |
1 5 10 25 50 |
162.24000 152.50600 141.96000 101.40000 81.12020 |
Extended Price
162.24 762.53 1419.60 2535.00 4056.01 |
| Manufacturer Part Number | MS27468E25A61SA | |||
| Description | CONN RCPT 61POS JAM NUT W/SCKT | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E25A61SA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 25-61 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 61 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E25A61SA MS27468E25A61SA |
MS27468E25A61SA Specification Sheet
CONN RCPT 61POS JAM NUT W/SCKT - MS27468E25A61SA (MS27468E25A61SA-ND) - Connectors, Interconnects
Related parts Nickel, Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E25A61SACONN RCPT 61POS JAM NUT W/SCKT - MS27468E25A61SA
Order 'conn rcpt 61pos jam nut w/sckt - MS27468E25A61SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25A61SA-ND.
CONN RCPT 61POS JAM NUT W/SCKT - D38999/24FJ61SA
Order 'conn rcpt 61pos jam nut w/sckt - D38999/24FJ61SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ61SA-ND.
CONN RCPT 61POS JAM NUT W/SCKT - D38999/24FJ61SB
Order 'conn rcpt 61pos jam nut w/sckt - D38999/24FJ61SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ61SB-ND.
CONN RCPT 61POS JAM NUT W/SCKT - D38999/24FJ61SC
Order 'conn rcpt 61pos jam nut w/sckt - D38999/24FJ61SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ61SC-ND.
CONN RCPT 61POS JAM NUT W/SCKT - D38999/24FJ61SD
Order 'conn rcpt 61pos jam nut w/sckt - D38999/24FJ61SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ61SD-ND.
CONN RCPT 61POS JAM NUT W/SCKT - D38999/24FJ61SN
Order 'conn rcpt 61pos jam nut w/sckt - D38999/24FJ61SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ61SN-ND.
CONN RCPT 61POS JAM NUT W/SCKT - D38999/24JJ61SA
Order 'conn rcpt 61pos jam nut w/sckt - D38999/24JJ61SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ61SA-ND.
CONN RCPT 61POS JAM NUT W/SCKT - D38999/24JJ61SN
Order 'conn rcpt 61pos jam nut w/sckt - D38999/24JJ61SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ61SN-ND.
CONN RCPT 61POS JAM NUT W/SCKT - D38999/24MJ61SN
Order 'conn rcpt 61pos jam nut w/sckt - D38999/24MJ61SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ61SN-ND.
CONN RCPT 61POS JAM NUT W/SCKT - D38999/24WJ61S
Order 'conn rcpt 61pos jam nut w/sckt - D38999/24WJ61S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ61S-ND.
CONN RCPT 61POS JAM NUT W/SCKT - D38999/24WJ61SA
Order 'conn rcpt 61pos jam nut w/sckt - D38999/24WJ61SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ61SA-ND.
CONN RCPT 61POS JAM NUT W/SCKT - D38999/24WJ61SB
Order 'conn rcpt 61pos jam nut w/sckt - D38999/24WJ61SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ61SB-ND.
CONN RCPT 61POS JAM NUT W/SCKT - D38999/24WJ61SC
Order 'conn rcpt 61pos jam nut w/sckt - D38999/24WJ61SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ61SC-ND.
CONN RCPT 61POS JAM NUT W/SCKT - D38999/24WJ61SD
Order 'conn rcpt 61pos jam nut w/sckt - D38999/24WJ61SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ61SD-ND.
CONN RCPT 61POS JAM NUT W/SCKT - D38999/24WJ61SE
Order 'conn rcpt 61pos jam nut w/sckt - D38999/24WJ61SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ61SE-ND.
Options for Nickel, Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E25A61SA
Send this link via E-Mail
Help With This Screen
