CONN RCPT 128POS JAM NUT W/SCKT - MS27468E25A35SA
| Digi-Key Part Number | MS27468E25A35SA-ND |
1 5 10 25 50 |
178.06000 167.37600 155.80000 111.28960 89.02980 |
Extended Price
178.06 836.88 1558.00 2782.24 4451.49 |
| Manufacturer Part Number | MS27468E25A35SA | |||
| Description | CONN RCPT 128POS JAM NUT W/SCKT | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E25A35SA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 25-35 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Mounting Hardware, Shielded |
| Packaging | Bulk |
| Number of Positions | 128 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E25A35SA MS27468E25A35SA |
MS27468E25A35SA Specification Sheet
CONN RCPT 128POS JAM NUT W/SCKT - MS27468E25A35SA (MS27468E25A35SA-ND)
Related parts :CONN RCPT 128POS JAM NUT W/SCKT - MS27468E25A35SA
Order 'conn rcpt 128pos jam nut w/sckt - MS27468E25A35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25A35SA-ND.
CONN RCPT 128POS JAM NUT W/SCKT - D38999/24FJ35SA
Order 'conn rcpt 128pos jam nut w/sckt - D38999/24FJ35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ35SA-ND.
CONN RCPT 128POS JAM NUT W/SCKT - D38999/24FJ35SB
Order 'conn rcpt 128pos jam nut w/sckt - D38999/24FJ35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ35SB-ND.
CONN RCPT 128POS JAM NUT W/SCKT - D38999/24FJ35SC
Order 'conn rcpt 128pos jam nut w/sckt - D38999/24FJ35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ35SC-ND.
CONN RCPT 128POS JAM NUT W/SCKT - D38999/24FJ35SD
Order 'conn rcpt 128pos jam nut w/sckt - D38999/24FJ35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ35SD-ND.
CONN RCPT 128POS JAM NUT W/SCKT - D38999/24FJ35SN
Order 'conn rcpt 128pos jam nut w/sckt - D38999/24FJ35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ35SN-ND.
CONN RCPT 128POS JAM NUT W/SCKT - D38999/24JJ35JA
Order 'conn rcpt 128pos jam nut w/sckt - D38999/24JJ35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ35JA-ND.
CONN RCPT 128POS JAM NUT W/SCKT - D38999/24JJ35JN
Order 'conn rcpt 128pos jam nut w/sckt - D38999/24JJ35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ35JN-ND.
CONN RCPT 128POS JAM NUT W/SCKT - D38999/24JJ35SA
Order 'conn rcpt 128pos jam nut w/sckt - D38999/24JJ35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ35SA-ND.
CONN RCPT 128POS JAM NUT W/SCKT - D38999/24JJ35SC
Order 'conn rcpt 128pos jam nut w/sckt - D38999/24JJ35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ35SC-ND.
CONN RCPT 128POS JAM NUT W/SCKT - D38999/24JJ35SN
Order 'conn rcpt 128pos jam nut w/sckt - D38999/24JJ35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ35SN-ND.
CONN RCPT 128POS JAM NUT W/SCKT - D38999/24KJ35SN
Order 'conn rcpt 128pos jam nut w/sckt - D38999/24KJ35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KJ35SN-ND.
CONN RCPT 128POS JAM NUT W/SCKT - D38999/24MJ35JA
Order 'conn rcpt 128pos jam nut w/sckt - D38999/24MJ35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ35JA-ND.
CONN RCPT 128POS JAM NUT W/SCKT - D38999/24MJ35JN
Order 'conn rcpt 128pos jam nut w/sckt - D38999/24MJ35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ35JN-ND.
CONN RCPT 128POS JAM NUT W/SCKT - D38999/24MJ35SA
Order 'conn rcpt 128pos jam nut w/sckt - D38999/24MJ35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ35SA-ND.
Send this link via E-Mail
Help With This Screen
