Nickel, Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25A2PB
CONN RCPT 100POS JAM NUT W/PINS - MS27468E25A2PB - Connectors, Interconnects
| Digi-Key Part Number | MS27468E25A2PB-ND |
1 5 10 25 50 |
224.10000 210.65400 196.09000 140.06040 112.05040 |
Extended Price
224.10 1053.27 1960.90 3501.51 5602.52 |
| Manufacturer Part Number | MS27468E25A2PB | |||
| Description | CONN RCPT 100POS JAM NUT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E25A2PB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 25-2 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 100 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E25A2PB MS27468E25A2PB |
MS27468E25A2PB Specification Sheet
CONN RCPT 100POS JAM NUT W/PINS - MS27468E25A2PB (MS27468E25A2PB-ND) - Connectors, Interconnects
Related parts Nickel, Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25A2PBNickel, Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25A2PB
Order 'conn rcpt 100pos jam nut w/pins - MS27468E25A2PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25A2PB-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24FH35PA
Order 'conn rcpt 100pos jam nut w/pins - D38999/24FH35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH35PA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24FH35PB
Order 'conn rcpt 100pos jam nut w/pins - D38999/24FH35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH35PB-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24FH35PC
Order 'conn rcpt 100pos jam nut w/pins - D38999/24FH35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH35PC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24FH35PE
Order 'conn rcpt 100pos jam nut w/pins - D38999/24FH35PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH35PE-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24FH35PN
Order 'conn rcpt 100pos jam nut w/pins - D38999/24FH35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FH35PN-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JH35HA
Order 'conn rcpt 100pos jam nut w/pins - D38999/24JH35HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JH35HA-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JH35HN
Order 'conn rcpt 100pos jam nut w/pins - D38999/24JH35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JH35HN-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24JH35PN
Order 'conn rcpt 100pos jam nut w/pins - D38999/24JH35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JH35PN-ND.
Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24KH35PB
Order 'conn rcpt 100pos jam nut w/pins - D38999/24KH35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KH35PB-ND.
Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24KH35PN
Order 'conn rcpt 100pos jam nut w/pins - D38999/24KH35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KH35PN-ND.
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24MH35HN
Order 'conn rcpt 100pos jam nut w/pins - D38999/24MH35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH35HN-ND.
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24MH35PA
Order 'conn rcpt 100pos jam nut w/pins - D38999/24MH35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH35PA-ND.
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24MH35PB
Order 'conn rcpt 100pos jam nut w/pins - D38999/24MH35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH35PB-ND.
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/24MH35PN
Order 'conn rcpt 100pos jam nut w/pins - D38999/24MH35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MH35PN-ND.
Options for Nickel, Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27468E25A2PB
Send this link via E-Mail
Help With This Screen
