Nickel, Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E25A29S
CONN RCPT 29POS JAM NUT W/SCKT - MS27468E25A29S
| Digi-Key Part Number | MS27468E25A29S-ND |
1 5 10 25 50 |
255.08000 239.77600 223.20000 159.43040 127.53960 |
Extended Price
255.08 1198.88 2232.00 3985.76 6376.98 |
| Manufacturer Part Number | MS27468E25A29S | |||
| Description | CONN RCPT 29POS JAM NUT W/SCKT | |||
| Quantity Available | 128 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E25A29S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 25-29 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 29 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E25A29S MS27468E25A29S |
MS27468E25A29S Specification Sheet
CONN RCPT 29POS JAM NUT W/SCKT - MS27468E25A29S (MS27468E25A29S-ND)
Related parts Nickel, Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E25A29SNickel, Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E25A29S
Order 'conn rcpt 29pos jam nut w/sckt - MS27468E25A29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25A29S-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24FJ29SA
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24FJ29SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ29SA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24FJ29SN
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24FJ29SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ29SN-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24JJ29SA
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24JJ29SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ29SA-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24JJ29SC
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24JJ29SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ29SC-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24JJ29SN
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24JJ29SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ29SN-ND.
Electroless Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24MJ29SN
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24MJ29SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24MJ29SN-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24WJ29SA
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24WJ29SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ29SA-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24WJ29SB
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24WJ29SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ29SB-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24WJ29SC
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24WJ29SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ29SC-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24WJ29SD
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24WJ29SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ29SD-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24WJ29SE
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24WJ29SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ29SE-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/24WJ29SN
Order 'conn rcpt 29pos jam nut w/sckt - D38999/24WJ29SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24WJ29SN-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E25B29S
Order 'conn rcpt 29pos jam nut w/sckt - MS27468E25B29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25B29S-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E25B29SA
Order 'conn rcpt 29pos jam nut w/sckt - MS27468E25B29SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25B29SA-ND.
Options for Nickel, Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E25A29S
Send this link via E-Mail
Help With This Screen
