CONN RCPT 19POS JAM NUT W/SCKT - MS27468E25A19S - Connectors, Interconnects
Nickel, Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E25A19S
| Digi-Key Part Number | MS27468E25A19S-ND |
1 5 10 25 50 |
299.76000 281.77400 262.29000 187.35000 137.39020 |
Extended Price
299.76 1408.87 2622.90 4683.75 6869.51 |
| Manufacturer Part Number | MS27468E25A19S | |||
| Description | CONN RCPT 19POS JAM NUT W/SCKT | |||
| Quantity Available | 56 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27468E25A19S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 25-19 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 19 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27468E25A19S MS27468E25A19S |
MS27468E25A19S Specification Sheet
CONN RCPT 19POS JAM NUT W/SCKT - MS27468E25A19S (MS27468E25A19S-ND) - Connectors, Interconnects
Related parts Nickel, Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E25A19SCONN RCPT 19POS JAM NUT W/SCKT - MS27468E25A19S
Order 'conn rcpt 19pos jam nut w/sckt - MS27468E25A19S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27468E25A19S-ND.
CONN RCPT 19POS JAM NUT W/SCKT - D38999/24FD19SA
Order 'conn rcpt 19pos jam nut w/sckt - D38999/24FD19SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD19SA-ND.
CONN RCPT 19POS JAM NUT W/SCKT - D38999/24FD19SB
Order 'conn rcpt 19pos jam nut w/sckt - D38999/24FD19SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD19SB-ND.
CONN RCPT 19POS JAM NUT W/SCKT - D38999/24FD19SC
Order 'conn rcpt 19pos jam nut w/sckt - D38999/24FD19SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD19SC-ND.
CONN RCPT 19POS JAM NUT W/SCKT - D38999/24FD19SN
Order 'conn rcpt 19pos jam nut w/sckt - D38999/24FD19SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FD19SN-ND.
CONN RCPT 19POS JAM NUT W/SCKT - D38999/24FJ19SA
Order 'conn rcpt 19pos jam nut w/sckt - D38999/24FJ19SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ19SA-ND.
CONN RCPT 19POS JAM NUT W/SCKT - D38999/24FJ19SB
Order 'conn rcpt 19pos jam nut w/sckt - D38999/24FJ19SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ19SB-ND.
CONN RCPT 19POS JAM NUT W/SCKT - D38999/24FJ19SC
Order 'conn rcpt 19pos jam nut w/sckt - D38999/24FJ19SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ19SC-ND.
CONN RCPT 19POS JAM NUT W/SCKT - D38999/24FJ19SD
Order 'conn rcpt 19pos jam nut w/sckt - D38999/24FJ19SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ19SD-ND.
CONN RCPT 19POS JAM NUT W/SCKT - D38999/24FJ19SN
Order 'conn rcpt 19pos jam nut w/sckt - D38999/24FJ19SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24FJ19SN-ND.
CONN RCPT 19POS JAM NUT W/SCKT - D38999/24JD19SA
Order 'conn rcpt 19pos jam nut w/sckt - D38999/24JD19SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JD19SA-ND.
CONN RCPT 19POS JAM NUT W/SCKT - D38999/24JD19SN
Order 'conn rcpt 19pos jam nut w/sckt - D38999/24JD19SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JD19SN-ND.
CONN RCPT 19POS JAM NUT W/SCKT - D38999/24JJ19SN
Order 'conn rcpt 19pos jam nut w/sckt - D38999/24JJ19SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24JJ19SN-ND.
CONN RCPT 19POS JAM NUT W/SCKT - D38999/24KD19SA
Order 'conn rcpt 19pos jam nut w/sckt - D38999/24KD19SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KD19SA-ND.
CONN RCPT 19POS JAM NUT W/SCKT - D38999/24KD19SB
Order 'conn rcpt 19pos jam nut w/sckt - D38999/24KD19SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/24KD19SB-ND.
Options for Nickel, Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27468E25A19S
Send this link via E-Mail
Help With This Screen
