ADM20T/AE20M/ADM20T - A8MMT-2006M
| Digi-Key Part Number | A8MMT-2006M-ND |
1 10 100 250 500 1000 2500 5000 |
6.56000 5.34400 3.93790 3.39880 3.16438 2.72840 2.57839 2.49400 |
Extended Price
6.56 53.44 393.79 849.70 1582.19 2728.40 6445.98 12470.00 |
| Manufacturer Part Number | A8MMT-2006M | |||
| Description | ADM20T/AE20M/ADM20T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A8MMT-2006M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos PCB to PCB, Reversed |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A8MMT 2006M A8MMT2006M |
ADM20T/AE20M/ADM20T - A8MMT-2006M (A8MMT-2006M-ND)
Related parts:ADM20T/AE20M/ADM20T - A8MMT-2006M
Order 'adm20t/ae20m/adm20t - A8MMT-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMT-2006M-ND.
ADM20T/AE20M/X - A2MXT-2006M
Order 'adm20t/ae20m/x - A2MXT-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2MXT-2006M-ND.
ADM20T/AE20M/ADM20T - A6MMT-2006M
Order 'adm20t/ae20m/adm20t - A6MMT-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A6MMT-2006M-ND.
ADM20T/AE20M/ADM20T - A8MMT-2018M
Order 'adm20t/ae20m/adm20t - A8MMT-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMT-2018M-ND.
ADM20T/AE20M/ADM20T - A8MMT-2036M
Order 'adm20t/ae20m/adm20t - A8MMT-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMT-2036M-ND.
ADM20T/AE20G/ADM20T - A8MMT-2006G
Order 'adm20t/ae20g/adm20t - A8MMT-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMT-2006G-ND.
ADM20T/AE20G/ADM20T - A8MMT-2018G
Order 'adm20t/ae20g/adm20t - A8MMT-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMT-2018G-ND.
ADM20T/AE20G/ADM20T - A8MMT-2036G
Order 'adm20t/ae20g/adm20t - A8MMT-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A8MMT-2036G-ND.
ADM20S/AE20M/X - A2MXS-2006M
Order 'adm20s/ae20m/x - A2MXS-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2MXS-2006M-ND.
IDC CABLE- ASN20A/ AE20M / ASN20 - A3AAA-2006M
Order 'idc cable- asn20a/ ae20m / asn20 - A3AAA-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2006M-ND.
IDC CABLE- ASC20G/ AE20M / ASC20 - A3AAG-2006M
Order 'idc cable- asc20g/ ae20m / asc20 - A3AAG-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2006M-ND.
IDC CABLE - ASC20H/AE20M/ASC20H - A3AAH-2006M
Order 'idc cable - asc20h/ae20m/asc20h - A3AAH-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2006M-ND.
IDC CABLE- ASC20T/ AE20M / ASC20 - A3AAT-2006M
Order 'idc cable- asc20t/ ae20m / asc20 - A3AAT-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2006M-ND.
IDC CABLE- ASC20A/ AE20M / ACE20 - A3AEA-2006M
Order 'idc cable- asc20a/ ae20m / ace20 - A3AEA-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2006M-ND.
IDC CABLE- ACE20G/ AE20M / ASC20 - A3AEG-2006M
Order 'idc cable- ace20g/ ae20m / asc20 - A3AEG-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2006M-ND.
Send this link via E-Mail
Help With This Screen