CONN HSG PLUG 61POS STRGHT SCKT - MS27467T25B61SCLC - Connectors, Interconnects
| Digi-Key Part Number | MS27467T25B61SCLC-ND |
1 5 10 25 50 |
104.71000 98.42400 91.95400 65.44200 52.35360 |
Extended Price
104.71 492.12 919.54 1636.05 2617.68 |
| Manufacturer Part Number | MS27467T25B61SCLC | |||
| Description | CONN HSG PLUG 61POS STRGHT SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467T25B61SCLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 25-61 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 20 |
| Number of Positions | 61 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | C |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467T25B61SCLC MS27467T25B61SCLC |
MS27467T25B61SCLC Specification Sheet
CONN HSG PLUG 61POS STRGHT SCKT - MS27467T25B61SCLC (MS27467T25B61SCLC-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG PLUG 61POS STRGHT SCKT - MS27467T25B61SCLC
Order 'conn hsg plug 61pos strght sckt - MS27467T25B61SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T25B61SCLC-ND.
CONN HSG PLUG 61POS STRGHT SCKT - D38999/26FJ61SALC
Order 'conn hsg plug 61pos strght sckt - D38999/26FJ61SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ61SALC-ND.
CONN HSG PLUG 61POS STRGHT SCKT - D38999/26FJ61SNLC
Order 'conn hsg plug 61pos strght sckt - D38999/26FJ61SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ61SNLC-ND.
CONN HSG PLUG 61POS STRGHT SCKT - D38999/26JJ61SALC
Order 'conn hsg plug 61pos strght sckt - D38999/26JJ61SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ61SALC-ND.
CONN HSG PLUG 61POS STRGHT SCKT - D38999/26JJ61SBLC
Order 'conn hsg plug 61pos strght sckt - D38999/26JJ61SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ61SBLC-ND.
CONN HSG PLUG 61POS STRGHT SCKT - D38999/26JJ61SNLC
Order 'conn hsg plug 61pos strght sckt - D38999/26JJ61SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ61SNLC-ND.
CONN HSG PLUG 61POS STRGHT SCKT - D38999/26MJ61SNLC
Order 'conn hsg plug 61pos strght sckt - D38999/26MJ61SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ61SNLC-ND.
CONN HSG PLUG 61POS STRGHT SCKT - D38999/26WJ61BB
Order 'conn hsg plug 61pos strght sckt - D38999/26WJ61BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WJ61BB-ND.
CONN HSG PLUG 61POS STRGHT SCKT - D38999/26WJ61SNLC
Order 'conn hsg plug 61pos strght sckt - D38999/26WJ61SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WJ61SNLC-ND.
CONN HSG PLUG 61POS STRGHT SCKT - M83723/77G24619LC
Order 'conn hsg plug 61pos strght sckt - M83723/77G24619LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/77G24619LC-ND.
CONN HSG PLUG 61POS STRGHT SCKT - MS27467E25B61B
Order 'conn hsg plug 61pos strght sckt - MS27467E25B61B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E25B61B-ND.
CONN HSG PLUG 61POS STRGHT SCKT - MS27467T25B61SLC
Order 'conn hsg plug 61pos strght sckt - MS27467T25B61SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T25B61SLC-ND.
CONN HSG PLUG 61POS STRGHT SCKT - MS27467T25F61B
Order 'conn hsg plug 61pos strght sckt - MS27467T25F61B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T25F61B-ND.
CONN HSG PLUG 61POS STRGHT SCKT - MS27467T25F61SLC
Order 'conn hsg plug 61pos strght sckt - MS27467T25F61SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T25F61SLC-ND.
CONN HSG PLUG 61POS STRGHT SCKT - MS27473T24A61SBLC
Order 'conn hsg plug 61pos strght sckt - MS27473T24A61SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27473T24A61SBLC-ND.
Send this link via E-Mail
Help With This Screen
