ADM16T/AE16M/ADM16T - A8MMT-1606M
| Digi-Key Part Number | A8MMT-1606M-ND |
1 10 100 250 500 1000 2500 5000 |
5.92000 4.82200 3.55300 3.06660 2.85512 2.46174 2.32639 2.25025 |
Extended Price
5.92 48.22 355.30 766.65 1427.56 2461.74 5815.98 11251.25 |
| Manufacturer Part Number | A8MMT-1606M | |||
| Description | ADM16T/AE16M/ADM16T | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A8MMT-1606M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 16 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A8MMT 1606M A8MMT1606M |
ADM16T/AE16M/ADM16T - A8MMT-1606M (A8MMT-1606M-ND)
Related parts :ADM16T/AE16M/ADM16T - A8MMT-1606M
Order 'adm16t/ae16m/adm16t - A8MMT-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-1606M-ND.
ADM16T/AE16M/X - A2MXT-1606M
Order 'adm16t/ae16m/x - A2MXT-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXT-1606M-ND.
ADM16T/AE16M/ADM16T - A6MMT-1606M
Order 'adm16t/ae16m/adm16t - A6MMT-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMT-1606M-ND.
ADM16T/AE16M/ADM16T - A8MMT-1618M
Order 'adm16t/ae16m/adm16t - A8MMT-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-1618M-ND.
ADM16T/AE16M/ADM16T - A8MMT-1636M
Order 'adm16t/ae16m/adm16t - A8MMT-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-1636M-ND.
ADM16T/AE16G/ADM16T - A8MMT-1606G
Order 'adm16t/ae16g/adm16t - A8MMT-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-1606G-ND.
ADM16T/AE16G/ADM16T - A8MMT-1618G
Order 'adm16t/ae16g/adm16t - A8MMT-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-1618G-ND.
ADM16T/AE16G/ADM16T - A8MMT-1636G
Order 'adm16t/ae16g/adm16t - A8MMT-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-1636G-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A0PPG-1606M
Order 'dip cable- adp16g/ ae16m / adp16 - A0PPG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-1606M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A0PPT-1606M
Order 'dip cable- adp16t/ ae16m / adp16 - A0PPT-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1606M-ND.
ADM16S/AE16M/X - A2MXS-1606M
Order 'adm16s/ae16m/x - A2MXS-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1606M-ND.
DIP CABLE- ADP16G/ AE16M / X - A2PXG-1606M
Order 'dip cable- adp16g/ ae16m / x - A2PXG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXG-1606M-ND.
DIP CABLE- ADP16T/ AE16M / X - A2PXT-1606M
Order 'dip cable- adp16t/ ae16m / x - A2PXT-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXT-1606M-ND.
IDC CABLE- ASN16A/ AE16M / ASN16 - A3AAA-1606M
Order 'idc cable- asn16a/ ae16m / asn16 - A3AAA-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1606M-ND.
IDC CABLE- ASC16G/ AE16M / ASC16 - A3AAG-1606M
Order 'idc cable- asc16g/ ae16m / asc16 - A3AAG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1606M-ND.
Send this link via E-Mail
Help With This Screen