Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467T21B11PCLC
CONN HSG PLUG 11POS STRGHT PINS - MS27467T21B11PCLC - Connectors, Interconnects
| Digi-Key Part Number | MS27467T21B11PCLC-ND |
1 5 10 25 50 |
136.53000 128.34000 119.90200 85.33200 68.26560 |
Extended Price
136.53 641.70 1199.02 2133.30 3413.28 |
| Manufacturer Part Number | MS27467T21B11PCLC | |||
| Description | CONN HSG PLUG 11POS STRGHT PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467T21B11PCLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 21-11 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 12 |
| Number of Positions | 11 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | C |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467T21B11PCLC MS27467T21B11PCLC |
MS27467T21B11PCLC Specification Sheet
CONN HSG PLUG 11POS STRGHT PINS - MS27467T21B11PCLC (MS27467T21B11PCLC-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467T21B11PCLCOlive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467T21B11PCLC
Order 'conn hsg plug 11pos strght pins - MS27467T21B11PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T21B11PCLC-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26FF11AN
Order 'conn hsg plug 11pos strght pins - D38999/26FF11AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF11AN-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26FF11PNLC
Order 'conn hsg plug 11pos strght pins - D38999/26FF11PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF11PNLC-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26FG11AC
Order 'conn hsg plug 11pos strght pins - D38999/26FG11AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FG11AC-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26FG11AN
Order 'conn hsg plug 11pos strght pins - D38999/26FG11AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FG11AN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26JF11AN
Order 'conn hsg plug 11pos strght pins - D38999/26JF11AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF11AN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26JF11PNLC
Order 'conn hsg plug 11pos strght pins - D38999/26JF11PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF11PNLC-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26JG11AA
Order 'conn hsg plug 11pos strght pins - D38999/26JG11AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG11AA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26JG11AB
Order 'conn hsg plug 11pos strght pins - D38999/26JG11AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG11AB-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26JG11AN
Order 'conn hsg plug 11pos strght pins - D38999/26JG11AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG11AN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26JG11PALC
Order 'conn hsg plug 11pos strght pins - D38999/26JG11PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG11PALC-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26JG11PNLC
Order 'conn hsg plug 11pos strght pins - D38999/26JG11PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG11PNLC-ND.
Stainless Steel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26KG11PNLC
Order 'conn hsg plug 11pos strght pins - D38999/26KG11PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KG11PNLC-ND.
Electroless Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26MG11AN
Order 'conn hsg plug 11pos strght pins - D38999/26MG11AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MG11AN-ND.
Electroless Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts D38999/26MG11PNLC
Order 'conn hsg plug 11pos strght pins - D38999/26MG11PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MG11PNLC-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467T21B11PCLC
Send this link via E-Mail
Help With This Screen
