CONN PLUG 11POS STRAIGHT W/PINS - MS27467T21B11P - Connectors, Interconnects
| Digi-Key Part Number | MS27467T21B11P-ND |
1 5 10 25 50 |
145.13000 136.42600 128.24100 120.54600 113.31340 |
Extended Price
145.13 682.13 1282.41 3013.65 5665.67 |
| Manufacturer Part Number | MS27467T21B11P | |||
| Description | CONN PLUG 11POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467T21B11P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 21-11 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 11 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467T21B11P MS27467T21B11P |
MS27467T21B11P Specification Sheet
CONN PLUG 11POS STRAIGHT W/PINS - MS27467T21B11P (MS27467T21B11P-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 11POS STRAIGHT W/PINS - MS27467T21B11P
Order 'conn plug 11pos straight w/pins - MS27467T21B11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T21B11P-ND.
CONN PLUG 11POS STRAIGHT W/PINS - ACS06F-20-33PB(003)
Order 'conn plug 11pos straight w/pins - ACS06F-20-33PB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06F-20-33PB(003)-ND.
CONN PLUG 11POS STRAIGHT W/PINS - CB3106A-24-20P
Order 'conn plug 11pos straight w/pins - CB3106A-24-20P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-24-20P-ND.
CONN PLUG 11POS STRAIGHT W/PINS - D38999/26FF11PA
Order 'conn plug 11pos straight w/pins - D38999/26FF11PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF11PA-ND.
CONN PLUG 11POS STRAIGHT W/PINS - D38999/26FF11PN
Order 'conn plug 11pos straight w/pins - D38999/26FF11PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF11PN-ND.
CONN PLUG 11POS STRAIGHT W/PINS - D38999/26FG11PA
Order 'conn plug 11pos straight w/pins - D38999/26FG11PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FG11PA-ND.
CONN PLUG 11POS STRAIGHT W/PINS - D38999/26FG11PB
Order 'conn plug 11pos straight w/pins - D38999/26FG11PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FG11PB-ND.
CONN PLUG 11POS STRAIGHT W/PINS - D38999/26FG11PN
Order 'conn plug 11pos straight w/pins - D38999/26FG11PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FG11PN-ND.
CONN PLUG 11POS STRAIGHT W/PINS - D38999/26JF11HN
Order 'conn plug 11pos straight w/pins - D38999/26JF11HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF11HN-ND.
CONN PLUG 11POS STRAIGHT W/PINS - D38999/26JF11PA
Order 'conn plug 11pos straight w/pins - D38999/26JF11PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF11PA-ND.
CONN PLUG 11POS STRAIGHT W/PINS - D38999/26JF11PN
Order 'conn plug 11pos straight w/pins - D38999/26JF11PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF11PN-ND.
CONN PLUG 11POS STRAIGHT W/PINS - D38999/26JG11HN
Order 'conn plug 11pos straight w/pins - D38999/26JG11HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG11HN-ND.
CONN PLUG 11POS STRAIGHT W/PINS - D38999/26JG11PA
Order 'conn plug 11pos straight w/pins - D38999/26JG11PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG11PA-ND.
CONN PLUG 11POS STRAIGHT W/PINS - D38999/26JG11PN
Order 'conn plug 11pos straight w/pins - D38999/26JG11PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG11PN-ND.
CONN PLUG 11POS STRAIGHT W/PINS - D38999/26KF11PA
Order 'conn plug 11pos straight w/pins - D38999/26KF11PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KF11PA-ND.
Send this link via E-Mail
Help With This Screen
