CONN HSG PLUG 66POS STRGHT PIN - MS27467T19F35PBLC - Connectors, Interconnects
Electroless Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467T19F35PBLC
| Digi-Key Part Number | MS27467T19F35PBLC-ND |
1 5 10 25 50 |
93.30000 87.70200 81.64000 58.31000 46.65000 |
Extended Price
93.30 438.51 816.40 1457.75 2332.50 |
| Manufacturer Part Number | MS27467T19F35PBLC | |||
| Description | CONN HSG PLUG 66POS STRGHT PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467T19F35PBLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 19-35 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 22D |
| Number of Positions | 66 |
| Shell Material, Finish | Electroless Nickel |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467T19F35PBLC MS27467T19F35PBLC |
MS27467T19F35PBLC Specification Sheet
CONN HSG PLUG 66POS STRGHT PIN - MS27467T19F35PBLC (MS27467T19F35PBLC-ND) - Connectors, Interconnects
Related parts Electroless Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467T19F35PBLCCONN HSG PLUG 66POS STRGHT PIN - MS27467T19F35PBLC
Order 'conn hsg plug 66pos strght pin - MS27467T19F35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T19F35PBLC-ND.
CONN HSG PLUG 66POS STRGHT PIN - D38999/26FF35AN
Order 'conn hsg plug 66pos strght pin - D38999/26FF35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF35AN-ND.
CONN HSG PLUG 66POS STRGHT PIN - D38999/26FF35PALC
Order 'conn hsg plug 66pos strght pin - D38999/26FF35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF35PALC-ND.
CONN HSG PLUG 66POS STRGHT PIN - D38999/26FF35PNLC
Order 'conn hsg plug 66pos strght pin - D38999/26FF35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF35PNLC-ND.
CONN HSG PLUG 66POS STRGHT PIN - D38999/26JF35AN
Order 'conn hsg plug 66pos strght pin - D38999/26JF35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF35AN-ND.
CONN HSG PLUG 66POS STRGHT PIN - D38999/26JF35PALC
Order 'conn hsg plug 66pos strght pin - D38999/26JF35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF35PALC-ND.
CONN HSG PLUG 66POS STRGHT PIN - D38999/26JF35PBLC
Order 'conn hsg plug 66pos strght pin - D38999/26JF35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF35PBLC-ND.
CONN HSG PLUG 66POS STRGHT PIN - D38999/26JF35PCLC
Order 'conn hsg plug 66pos strght pin - D38999/26JF35PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF35PCLC-ND.
CONN HSG PLUG 66POS STRGHT PIN - D38999/26JF35PNLC
Order 'conn hsg plug 66pos strght pin - D38999/26JF35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF35PNLC-ND.
CONN HSG PLUG 66POS STRGHT PIN - D38999/26KF35PNLC
Order 'conn hsg plug 66pos strght pin - D38999/26KF35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KF35PNLC-ND.
CONN HSG PLUG 66POS STRGHT PIN - D38999/26MF35AA
Order 'conn hsg plug 66pos strght pin - D38999/26MF35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MF35AA-ND.
CONN HSG PLUG 66POS STRGHT PIN - D38999/26WF35AN
Order 'conn hsg plug 66pos strght pin - D38999/26WF35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WF35AN-ND.
CONN HSG PLUG 66POS STRGHT PIN - D38999/26WF35PCLC
Order 'conn hsg plug 66pos strght pin - D38999/26WF35PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WF35PCLC-ND.
CONN HSG PLUG 66POS STRGHT PIN - D38999/26WF35PNLC
Order 'conn hsg plug 66pos strght pin - D38999/26WF35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WF35PNLC-ND.
CONN HSG PLUG 66POS STRGHT PIN - MS27467E19F35A
Order 'conn hsg plug 66pos strght pin - MS27467E19F35A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E19F35A-ND.
Options for Electroless Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467T19F35PBLC
Send this link via E-Mail
Help With This Screen
