Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467T19F35PB
CONN PLUG 66POS STRAIGHT W/PINS - MS27467T19F35PB - Connectors, Interconnects
| Digi-Key Part Number | MS27467T19F35PB-ND |
1 5 10 25 50 |
115.02000 108.11800 100.64000 71.89000 57.51020 |
Extended Price
115.02 540.59 1006.40 1797.25 2875.51 |
| Manufacturer Part Number | MS27467T19F35PB | |||
| Description | CONN PLUG 66POS STRAIGHT W/PINS | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467T19F35PB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 19-35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 66 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467T19F35PB MS27467T19F35PB |
MS27467T19F35PB Specification Sheet
CONN PLUG 66POS STRAIGHT W/PINS - MS27467T19F35PB (MS27467T19F35PB-ND) - Connectors, Interconnects
Related parts Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467T19F35PBElectroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467T19F35PB
Order 'conn plug 66pos straight w/pins - MS27467T19F35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T19F35PB-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FF35PA
Order 'conn plug 66pos straight w/pins - D38999/26FF35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF35PA-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FF35PC
Order 'conn plug 66pos straight w/pins - D38999/26FF35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF35PC-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FF35PN
Order 'conn plug 66pos straight w/pins - D38999/26FF35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF35PN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26JF35HN
Order 'conn plug 66pos straight w/pins - D38999/26JF35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF35HN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26JF35PA
Order 'conn plug 66pos straight w/pins - D38999/26JF35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF35PA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26JF35PB
Order 'conn plug 66pos straight w/pins - D38999/26JF35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF35PB-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26JF35PC
Order 'conn plug 66pos straight w/pins - D38999/26JF35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF35PC-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26JF35PN
Order 'conn plug 66pos straight w/pins - D38999/26JF35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF35PN-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26KF35PN
Order 'conn plug 66pos straight w/pins - D38999/26KF35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KF35PN-ND.
Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26MF35HA
Order 'conn plug 66pos straight w/pins - D38999/26MF35HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MF35HA-ND.
Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26MF35HN
Order 'conn plug 66pos straight w/pins - D38999/26MF35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MF35HN-ND.
Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26MF35PA
Order 'conn plug 66pos straight w/pins - D38999/26MF35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MF35PA-ND.
Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26MF35PN
Order 'conn plug 66pos straight w/pins - D38999/26MF35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MF35PN-ND.
Stainless Steel, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26SF35PA
Order 'conn plug 66pos straight w/pins - D38999/26SF35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26SF35PA-ND.
Options for Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467T19F35PB
Send this link via E-Mail
Help With This Screen
