CONN HSG PLUG 66POS STRGHT SCKT - MS27467T19B35B - Connectors, Interconnects
| Digi-Key Part Number | MS27467T19B35B-ND |
1 5 10 25 50 |
80.50000 75.67000 70.44000 50.31000 40.25000 |
Extended Price
80.50 378.35 704.40 1257.75 2012.50 |
| Manufacturer Part Number | MS27467T19B35B | |||
| Description | CONN HSG PLUG 66POS STRGHT SCKT | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467T19B35B |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 19-35 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 22D |
| Number of Positions | 66 |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467T19B35B MS27467T19B35B |
MS27467T19B35B Specification Sheet
CONN HSG PLUG 66POS STRGHT SCKT - MS27467T19B35B (MS27467T19B35B-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG PLUG 66POS STRGHT SCKT - MS27467T19B35B
Order 'conn hsg plug 66pos strght sckt - MS27467T19B35B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T19B35B-ND.
CONN HSG PLUG 66POS STRGHT SCKT - D38999/26FF35BN
Order 'conn hsg plug 66pos strght sckt - D38999/26FF35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF35BN-ND.
CONN HSG PLUG 66POS STRGHT SCKT - D38999/26FF35SALC
Order 'conn hsg plug 66pos strght sckt - D38999/26FF35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF35SALC-ND.
CONN HSG PLUG 66POS STRGHT SCKT - D38999/26FF35SNLC
Order 'conn hsg plug 66pos strght sckt - D38999/26FF35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF35SNLC-ND.
CONN HSG PLUG 66POS STRGHT SCKT - D38999/26JF35BN
Order 'conn hsg plug 66pos strght sckt - D38999/26JF35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF35BN-ND.
CONN HSG PLUG 66POS STRGHT SCKT - D38999/26JF35SALC
Order 'conn hsg plug 66pos strght sckt - D38999/26JF35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF35SALC-ND.
CONN HSG PLUG 66POS STRGHT SCKT - D38999/26JF35SNLC
Order 'conn hsg plug 66pos strght sckt - D38999/26JF35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF35SNLC-ND.
CONN HSG PLUG 66POS STRGHT SCKT - D38999/26KF35SNLC
Order 'conn hsg plug 66pos strght sckt - D38999/26KF35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KF35SNLC-ND.
CONN HSG PLUG 66POS STRGHT SCKT - D38999/26MF35SNLC
Order 'conn hsg plug 66pos strght sckt - D38999/26MF35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MF35SNLC-ND.
CONN HSG PLUG 66POS STRGHT SCKT - D38999/26WF35BA
Order 'conn hsg plug 66pos strght sckt - D38999/26WF35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WF35BA-ND.
CONN HSG PLUG 66POS STRGHT SCKT - D38999/26WF35BN
Order 'conn hsg plug 66pos strght sckt - D38999/26WF35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WF35BN-ND.
CONN HSG PLUG 66POS STRGHT SCKT - D38999/26WF35SALC
Order 'conn hsg plug 66pos strght sckt - D38999/26WF35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WF35SALC-ND.
CONN HSG PLUG 66POS STRGHT SCKT - D38999/26WF35SNLC
Order 'conn hsg plug 66pos strght sckt - D38999/26WF35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WF35SNLC-ND.
CONN HSG PLUG 66POS STRGHT SCKT - MS27467T19B35BA
Order 'conn hsg plug 66pos strght sckt - MS27467T19B35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T19B35BA-ND.
CONN HSG PLUG 66POS STRGHT SCKT - MS27467T19B35SALC
Order 'conn hsg plug 66pos strght sckt - MS27467T19B35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T19B35SALC-ND.
Send this link via E-Mail
Help With This Screen
