CONN PLUG 32POS STRAIGHT W/SCKT - MS27467T19B32SB - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467T19B32SB
| Digi-Key Part Number | MS27467T19B32SB-ND |
1 5 10 25 50 |
105.70000 99.35400 93.39300 87.78960 82.52220 |
Extended Price
105.70 496.77 933.93 2194.74 4126.11 |
| Manufacturer Part Number | MS27467T19B32SB | |||
| Description | CONN PLUG 32POS STRAIGHT W/SCKT | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467T19B32SB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 19-32 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 32 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467T19B32SB MS27467T19B32SB |
MS27467T19B32SB Specification Sheet
CONN PLUG 32POS STRAIGHT W/SCKT - MS27467T19B32SB (MS27467T19B32SB-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467T19B32SBCONN PLUG 32POS STRAIGHT W/SCKT - MS27467T19B32SB
Order 'conn plug 32pos straight w/sckt - MS27467T19B32SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T19B32SB-ND.
CONN PLUG 32POS STRAIGHT W/SCKT - D38999/26FF32JN
Order 'conn plug 32pos straight w/sckt - D38999/26FF32JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF32JN-ND.
CONN PLUG 32POS STRAIGHT W/SCKT - D38999/26FF32SA
Order 'conn plug 32pos straight w/sckt - D38999/26FF32SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF32SA-ND.
CONN PLUG 32POS STRAIGHT W/SCKT - D38999/26FF32SC
Order 'conn plug 32pos straight w/sckt - D38999/26FF32SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF32SC-ND.
CONN PLUG 32POS STRAIGHT W/SCKT - D38999/26FF32SN
Order 'conn plug 32pos straight w/sckt - D38999/26FF32SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF32SN-ND.
CONN PLUG 32POS STRAIGHT W/SCKT - D38999/26JF32JN
Order 'conn plug 32pos straight w/sckt - D38999/26JF32JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF32JN-ND.
CONN PLUG 32POS STRAIGHT W/SCKT - D38999/26JF32SA
Order 'conn plug 32pos straight w/sckt - D38999/26JF32SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF32SA-ND.
CONN PLUG 32POS STRAIGHT W/SCKT - D38999/26JF32SB
Order 'conn plug 32pos straight w/sckt - D38999/26JF32SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF32SB-ND.
CONN PLUG 32POS STRAIGHT W/SCKT - D38999/26JF32SC
Order 'conn plug 32pos straight w/sckt - D38999/26JF32SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF32SC-ND.
CONN PLUG 32POS STRAIGHT W/SCKT - D38999/26JF32SN
Order 'conn plug 32pos straight w/sckt - D38999/26JF32SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JF32SN-ND.
CONN PLUG 32POS STRAIGHT W/SCKT - D38999/26KF32SA
Order 'conn plug 32pos straight w/sckt - D38999/26KF32SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KF32SA-ND.
CONN PLUG 32POS STRAIGHT W/SCKT - D38999/26KF32SC
Order 'conn plug 32pos straight w/sckt - D38999/26KF32SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KF32SC-ND.
CONN PLUG 32POS STRAIGHT W/SCKT - D38999/26KF32SN
Order 'conn plug 32pos straight w/sckt - D38999/26KF32SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KF32SN-ND.
CONN PLUG 32POS STRAIGHT W/SCKT - D38999/26MF32SA
Order 'conn plug 32pos straight w/sckt - D38999/26MF32SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MF32SA-ND.
CONN PLUG 32POS STRAIGHT W/SCKT - D38999/26MF32SB
Order 'conn plug 32pos straight w/sckt - D38999/26MF32SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MF32SB-ND.
Options for Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467T19B32SB
Send this link via E-Mail
Help With This Screen
