CONN PLUG 23POS STRAIGHT W/PINS - MS27467T17F99P - Connectors, Interconnects
| Digi-Key Part Number | MS27467T17F99P-ND |
1 5 10 25 50 |
88.70000 83.38000 77.89800 55.43840 44.35080 |
Extended Price
88.70 416.90 778.98 1385.96 2217.54 |
| Manufacturer Part Number | MS27467T17F99P | |||
| Description | CONN PLUG 23POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467T17F99P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 17-99 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 23 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467T17F99P MS27467T17F99P |
MS27467T17F99P Specification Sheet
CONN PLUG 23POS STRAIGHT W/PINS - MS27467T17F99P (MS27467T17F99P-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 23POS STRAIGHT W/PINS - MS27467T17F99P
Order 'conn plug 23pos straight w/pins - MS27467T17F99P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T17F99P-ND.
CONN PLUG 23POS STRAIGHT W/PINS - CS3106A-24-80P
Order 'conn plug 23pos straight w/pins - CS3106A-24-80P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-24-80P-ND.
CONN PLUG 23POS STRAIGHT W/PINS - D38999/26FE99PA
Order 'conn plug 23pos straight w/pins - D38999/26FE99PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE99PA-ND.
CONN PLUG 23POS STRAIGHT W/PINS - D38999/26FE99PN
Order 'conn plug 23pos straight w/pins - D38999/26FE99PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE99PN-ND.
CONN PLUG 23POS STRAIGHT W/PINS - D38999/26JE99HN
Order 'conn plug 23pos straight w/pins - D38999/26JE99HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE99HN-ND.
CONN PLUG 23POS STRAIGHT W/PINS - D38999/26JE99PA
Order 'conn plug 23pos straight w/pins - D38999/26JE99PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE99PA-ND.
CONN PLUG 23POS STRAIGHT W/PINS - D38999/26JE99PN
Order 'conn plug 23pos straight w/pins - D38999/26JE99PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE99PN-ND.
CONN PLUG 23POS STRAIGHT W/PINS - D38999/26KE99PB
Order 'conn plug 23pos straight w/pins - D38999/26KE99PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KE99PB-ND.
CONN PLUG 23POS STRAIGHT W/PINS - D38999/26KE99PC
Order 'conn plug 23pos straight w/pins - D38999/26KE99PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KE99PC-ND.
CONN PLUG 23POS STRAIGHT W/PINS - D38999/26KE99PN
Order 'conn plug 23pos straight w/pins - D38999/26KE99PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KE99PN-ND.
CONN PLUG 23POS STRAIGHT W/PINS - D38999/26ME99PA
Order 'conn plug 23pos straight w/pins - D38999/26ME99PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26ME99PA-ND.
CONN PLUG 23POS STRAIGHT W/PINS - D38999/26ME99PN
Order 'conn plug 23pos straight w/pins - D38999/26ME99PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26ME99PN-ND.
CONN PLUG 23POS STRAIGHT W/PINS - D38999/26SE99PN
Order 'conn plug 23pos straight w/pins - D38999/26SE99PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26SE99PN-ND.
CONN PLUG 23POS STRAIGHT W/PINS - D38999/26WE99PA
Order 'conn plug 23pos straight w/pins - D38999/26WE99PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WE99PA-ND.
CONN PLUG 23POS STRAIGHT W/PINS - D38999/26WE99PB
Order 'conn plug 23pos straight w/pins - D38999/26WE99PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WE99PB-ND.
Send this link via E-Mail
Help With This Screen
