CONN PLUG 8POS STRAIGHT W/SCKT - MS27467T17B8S - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467T17B8S
| Digi-Key Part Number | MS27467T17B8S-ND |
1 5 10 25 50 |
88.78000 83.45800 78.45000 73.74320 69.31880 |
Extended Price
88.78 417.29 784.50 1843.58 3465.94 |
| Manufacturer Part Number | MS27467T17B8S | |||
| Description | CONN PLUG 8POS STRAIGHT W/SCKT | |||
| Quantity Available | 69 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467T17B8S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 17-8 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 8 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467T17B8S MS27467T17B8S |
MS27467T17B8S Specification Sheet
CONN PLUG 8POS STRAIGHT W/SCKT - MS27467T17B8S (MS27467T17B8S-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467T17B8SCONN PLUG 8POS STRAIGHT W/SCKT - MS27467T17B8S
Order 'conn plug 8pos straight w/sckt - MS27467T17B8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T17B8S-ND.
CONN PLUG 8POS STRAIGHT W/SCKT - ACC06A-22-23S(003)
Order 'conn plug 8pos straight w/sckt - ACC06A-22-23S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06A-22-23S(003)-ND.
CONN PLUG 8POS STRAIGHT W/SCKT - CS3106A-20-68S
Order 'conn plug 8pos straight w/sckt - CS3106A-20-68S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-20-68S-ND.
CONN PLUG 8POS STRAIGHT W/SCKT - CS3106A-22-18S(004)
Order 'conn plug 8pos straight w/sckt - CS3106A-22-18S(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-18S(004)-ND.
CONN PLUG 8POS STRAIGHT W/SCKT - CS3106A-22-62S
Order 'conn plug 8pos straight w/sckt - CS3106A-22-62S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-62S-ND.
CONN PLUG 8POS STRAIGHT W/SCKT - CS3106A-32-52S
Order 'conn plug 8pos straight w/sckt - CS3106A-32-52S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-32-52S-ND.
CONN PLUG 8POS STRAIGHT W/SCKT - D38999/26FC8SA
Order 'conn plug 8pos straight w/sckt - D38999/26FC8SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC8SA-ND.
CONN PLUG 8POS STRAIGHT W/SCKT - D38999/26FC8SB
Order 'conn plug 8pos straight w/sckt - D38999/26FC8SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC8SB-ND.
CONN PLUG 8POS STRAIGHT W/SCKT - D38999/26FC8SC
Order 'conn plug 8pos straight w/sckt - D38999/26FC8SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC8SC-ND.
CONN PLUG 8POS STRAIGHT W/SCKT - D38999/26FC8SE
Order 'conn plug 8pos straight w/sckt - D38999/26FC8SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC8SE-ND.
CONN PLUG 8POS STRAIGHT W/SCKT - D38999/26FC8SN
Order 'conn plug 8pos straight w/sckt - D38999/26FC8SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC8SN-ND.
CONN PLUG 8POS STRAIGHT W/SCKT - D38999/26FE8JN
Order 'conn plug 8pos straight w/sckt - D38999/26FE8JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE8JN-ND.
CONN PLUG 8POS STRAIGHT W/SCKT - D38999/26FE8SA
Order 'conn plug 8pos straight w/sckt - D38999/26FE8SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE8SA-ND.
CONN PLUG 8POS STRAIGHT W/SCKT - D38999/26FE8SB
Order 'conn plug 8pos straight w/sckt - D38999/26FE8SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE8SB-ND.
CONN PLUG 8POS STRAIGHT W/SCKT - D38999/26FE8SC
Order 'conn plug 8pos straight w/sckt - D38999/26FE8SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE8SC-ND.
Options for Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467T17B8S
Send this link via E-Mail
Help With This Screen
