CONN PLUG 8POS STRAIGHT W/PINS - MS27467T17B8PD - Connectors, Interconnects
| Digi-Key Part Number | MS27467T17B8PD-ND |
1 5 10 25 50 |
108.42000 101.91400 95.21500 67.76240 54.21000 |
Extended Price
108.42 509.57 952.15 1694.06 2710.50 |
| Manufacturer Part Number | MS27467T17B8PD | |||
| Description | CONN PLUG 8POS STRAIGHT W/PINS | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467T17B8PD |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 17-8 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 8 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | D |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467T17B8PD MS27467T17B8PD |
MS27467T17B8PD Specification Sheet
CONN PLUG 8POS STRAIGHT W/PINS - MS27467T17B8PD (MS27467T17B8PD-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 8POS STRAIGHT W/PINS - MS27467T17B8PD
Order 'conn plug 8pos straight w/pins - MS27467T17B8PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T17B8PD-ND.
CONN PLUG 8POS STRAIGHT W/PINS - CS3106A-22-62P
Order 'conn plug 8pos straight w/pins - CS3106A-22-62P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-62P-ND.
CONN PLUG 8POS STRAIGHT W/PINS - CS3106A-22-74P
Order 'conn plug 8pos straight w/pins - CS3106A-22-74P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-74P-ND.
CONN PLUG 8POS STRAIGHT W/PINS - CS3106A-32-52P
Order 'conn plug 8pos straight w/pins - CS3106A-32-52P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-32-52P-ND.
CONN PLUG 8POS STRAIGHT W/PINS - D38999/26FC8PA
Order 'conn plug 8pos straight w/pins - D38999/26FC8PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC8PA-ND.
CONN PLUG 8POS STRAIGHT W/PINS - D38999/26FC8PB
Order 'conn plug 8pos straight w/pins - D38999/26FC8PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC8PB-ND.
CONN PLUG 8POS STRAIGHT W/PINS - D38999/26FC8PC
Order 'conn plug 8pos straight w/pins - D38999/26FC8PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC8PC-ND.
CONN PLUG 8POS STRAIGHT W/PINS - D38999/26FC8PE
Order 'conn plug 8pos straight w/pins - D38999/26FC8PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC8PE-ND.
CONN PLUG 8POS STRAIGHT W/PINS - D38999/26FC8PN
Order 'conn plug 8pos straight w/pins - D38999/26FC8PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC8PN-ND.
CONN PLUG 8POS STRAIGHT W/PINS - D38999/26FE8PA
Order 'conn plug 8pos straight w/pins - D38999/26FE8PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE8PA-ND.
CONN PLUG 8POS STRAIGHT W/PINS - D38999/26FE8PB
Order 'conn plug 8pos straight w/pins - D38999/26FE8PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE8PB-ND.
CONN PLUG 8POS STRAIGHT W/PINS - D38999/26FE8PC
Order 'conn plug 8pos straight w/pins - D38999/26FE8PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE8PC-ND.
CONN PLUG 8POS STRAIGHT W/PINS - D38999/26FE8PE
Order 'conn plug 8pos straight w/pins - D38999/26FE8PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE8PE-ND.
CONN PLUG 8POS STRAIGHT W/PINS - D38999/26FE8PN
Order 'conn plug 8pos straight w/pins - D38999/26FE8PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE8PN-ND.
CONN PLUG 8POS STRAIGHT W/PINS - D38999/26FJ8PA
Order 'conn plug 8pos straight w/pins - D38999/26FJ8PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ8PA-ND.
Send this link via E-Mail
Help With This Screen
