CONN HSG PLUG 8POS STRGHT PINS - MS27467T17B8PBLC
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467T17B8PBLC
| Digi-Key Part Number | MS27467T17B8PBLC-ND |
1 5 10 25 50 |
100.03000 94.02600 87.84400 62.51720 50.01360 |
Extended Price
100.03 470.13 878.44 1562.93 2500.68 |
| Manufacturer Part Number | MS27467T17B8PBLC | |||
| Description | CONN HSG PLUG 8POS STRGHT PINS | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467T17B8PBLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 17-8 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 |
| Number of Positions | 8 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467T17B8PBLC MS27467T17B8PBLC |
MS27467T17B8PBLC Specification Sheet
CONN HSG PLUG 8POS STRGHT PINS - MS27467T17B8PBLC (MS27467T17B8PBLC-ND)
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467T17B8PBLCCONN HSG PLUG 8POS STRGHT PINS - MS27467T17B8PBLC
Order 'conn hsg plug 8pos strght pins - MS27467T17B8PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T17B8PBLC-ND.
CONN HSG PLUG 8POS STRGHT PINS - D38999/26FC8AN
Order 'conn hsg plug 8pos strght pins - D38999/26FC8AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC8AN-ND.
CONN HSG PLUG 8POS STRGHT PINS - D38999/26FC8PNLC
Order 'conn hsg plug 8pos strght pins - D38999/26FC8PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC8PNLC-ND.
CONN HSG PLUG 8POS STRGHT PINS - D38999/26FE8AN
Order 'conn hsg plug 8pos strght pins - D38999/26FE8AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE8AN-ND.
CONN HSG PLUG 8POS STRGHT PINS - D38999/26FE8PALC
Order 'conn hsg plug 8pos strght pins - D38999/26FE8PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE8PALC-ND.
CONN HSG PLUG 8POS STRGHT PINS - D38999/26FE8PNLC
Order 'conn hsg plug 8pos strght pins - D38999/26FE8PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE8PNLC-ND.
CONN HSG PLUG 8POS STRGHT PINS - D38999/26FJ8AC
Order 'conn hsg plug 8pos strght pins - D38999/26FJ8AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ8AC-ND.
CONN HSG PLUG 8POS STRGHT PINS - D38999/26FJ8AN
Order 'conn hsg plug 8pos strght pins - D38999/26FJ8AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ8AN-ND.
CONN HSG PLUG 8POS STRGHT PINS - D38999/26FJ8PALC
Order 'conn hsg plug 8pos strght pins - D38999/26FJ8PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ8PALC-ND.
CONN HSG PLUG 8POS STRGHT PINS - D38999/26FJ8PBLC
Order 'conn hsg plug 8pos strght pins - D38999/26FJ8PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ8PBLC-ND.
CONN HSG PLUG 8POS STRGHT PINS - D38999/26FJ8PNLC
Order 'conn hsg plug 8pos strght pins - D38999/26FJ8PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ8PNLC-ND.
CONN HSG PLUG 8POS STRGHT PINS - D38999/26JE8AA
Order 'conn hsg plug 8pos strght pins - D38999/26JE8AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE8AA-ND.
CONN HSG PLUG 8POS STRGHT PINS - D38999/26JE8AN
Order 'conn hsg plug 8pos strght pins - D38999/26JE8AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE8AN-ND.
CONN HSG PLUG 8POS STRGHT PINS - D38999/26JE8PNLC
Order 'conn hsg plug 8pos strght pins - D38999/26JE8PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JE8PNLC-ND.
CONN HSG PLUG 8POS STRGHT PINS - D38999/26JJ8AA
Order 'conn hsg plug 8pos strght pins - D38999/26JJ8AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ8AA-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467T17B8PBLC
Send this link via E-Mail
Help With This Screen
