Keywords:





CONN EDGECARD 36POS R/A .156 SLD - ESM18DSAH - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM18DSAH

Digi-Key Part Number ESM18DSAH-ND
Price Break
10
Unit Price
11.44500
Extended Price
114.45
Manufacturer Part NumberESM18DSAH
DescriptionCONN EDGECARD 36POS R/A .156 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM18DSAH
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM18DSAH
Technical/Catalog InformationESM18DSAH
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 36
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorBlue
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESM18DSAH
ESM18DSAH

ESM18DSAH Specification Sheet

Image of CONN EDGECARD 36POS R/A .156 SLD - ESM18DSAH

CONN EDGECARD 36POS R/A .156 SLD - ESM18DSAH (ESM18DSAH-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM18DSAH
CONN EDGECARD 36POS R/A .156 SLD - ESM18DSAH
 Order 'conn edgecard 36pos r/a .156 sld - ESM18DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM18DSAH-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABK18DKBA
 Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBA-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABK18DKBD
 Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBD-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABK18DKBH
 Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBH-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABK18DKBI
 Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBI-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABK18DKBN
 Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBN-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABK18DKBS
 Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBS-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABK18DKBS-S1075
 Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBS-S1075-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABK18DKBT
 Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBT-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABM18DSAH
 Order 'conn edgecard 36pos r/a .156 sld - ABM18DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSAH-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABM18DSAI
 Order 'conn edgecard 36pos r/a .156 sld - ABM18DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSAI-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABM18DSAN
 Order 'conn edgecard 36pos r/a .156 sld - ABM18DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSAN-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABM18DSAS
 Order 'conn edgecard 36pos r/a .156 sld - ABM18DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSAS-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABM18DTAD
 Order 'conn edgecard 36pos r/a .156 sld - ABM18DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DTAD-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABM18DTAD-S189
 Order 'conn edgecard 36pos r/a .156 sld - ABM18DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DTAD-S189-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM18DSAH
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 36POS R/A .156 SLD - ESM18DSAH
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 36POS R/A .156 SLD - ESM18DRAS Next: CONN EDGECARD 36POS R/A .156 SLD - ESM18DSAI
CONN EDGECARD 36POS R/A .156 SLD - ESM18DSAH