Keywords:





CONN EDGECARD 36POS DIP .156 SLD - ESM18DRYS - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM18DRYS

Digi-Key Part Number ESM18DRYS-ND
Price Break
10
Unit Price
10.66500
Extended Price
106.65
Manufacturer Part NumberESM18DRYS
DescriptionCONN EDGECARD 36POS DIP .156 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM18DRYS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM18DRYS
Technical/Catalog InformationESM18DRYS
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 36
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorBlue
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESM18DRYS
ESM18DRYS

ESM18DRYS Specification Sheet

Image of CONN EDGECARD 36POS DIP .156 SLD - ESM18DRYS

CONN EDGECARD 36POS DIP .156 SLD - ESM18DRYS (ESM18DRYS-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM18DRYS
CONN EDGECARD 36POS DIP .156 SLD - ESM18DRYS
 Order 'conn edgecard 36pos dip .156 sld - ESM18DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM18DRYS-ND.
CONN EDGECARD 36POS DIP .156 SLD - ABM18DRKF
 Order 'conn edgecard 36pos dip .156 sld - ABM18DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRKF-ND.
CONN EDGECARD 36POS DIP .156 SLD - ABM18DRKH
 Order 'conn edgecard 36pos dip .156 sld - ABM18DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRKH-ND.
CONN EDGECARD 36POS DIP .156 SLD - ABM18DRKI
 Order 'conn edgecard 36pos dip .156 sld - ABM18DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRKI-ND.
CONN EDGECARD 36POS DIP .156 SLD - ABM18DRKN
 Order 'conn edgecard 36pos dip .156 sld - ABM18DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRKN-ND.
CONN EDGECARD 36POS DIP .156 SLD - ABM18DRKS
 Order 'conn edgecard 36pos dip .156 sld - ABM18DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRKS-ND.
CONN EDGECARD 36POS DIP .156 SLD - ABM18DRSD
 Order 'conn edgecard 36pos dip .156 sld - ABM18DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRSD-ND.
CONN EDGECARD 36POS DIP .156 SLD - ABM18DRSD-S664
 Order 'conn edgecard 36pos dip .156 sld - ABM18DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRSD-S664-ND.
CONN EDGECARD 36POS DIP .156 SLD - ABM18DRSH
 Order 'conn edgecard 36pos dip .156 sld - ABM18DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRSH-ND.
CONN EDGECARD 36POS DIP .156 SLD - ABM18DRSI
 Order 'conn edgecard 36pos dip .156 sld - ABM18DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRSI-ND.
CONN EDGECARD 36POS DIP .156 SLD - ABM18DRSN
 Order 'conn edgecard 36pos dip .156 sld - ABM18DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRSN-ND.
CONN EDGECARD 36POS DIP .156 SLD - ABM18DRSN-S664
 Order 'conn edgecard 36pos dip .156 sld - ABM18DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRSN-S664-ND.
CONN EDGECARD 36POS DIP .156 SLD - ABM18DRSS
 Order 'conn edgecard 36pos dip .156 sld - ABM18DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRSS-ND.
CONN EDGECARD 36POS DIP .156 SLD - ABM18DRST
 Order 'conn edgecard 36pos dip .156 sld - ABM18DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRST-ND.
CONN EDGECARD 36POS DIP .156 SLD - ABM18DRST-S664
 Order 'conn edgecard 36pos dip .156 sld - ABM18DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DRST-S664-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM18DRYS
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 36POS DIP .156 SLD - ESM18DRYS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 36POS DIP .156 SLD - ESM18DRYN Next: CONN EDGECARD 36POS DIP .156 SLD - ESM18DSUH
CONN EDGECARD 36POS DIP .156 SLD - ESM18DRYS