CONN HSG PLUG 12POS STRGHT SCKT - MS27467T15B97SLC
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts MS27467T15B97SLC
| Digi-Key Part Number | MS27467T15B97SLC-ND |
1 5 10 25 50 |
99.22000 93.26400 87.13200 62.01000 49.60800 |
Extended Price
99.22 466.32 871.32 1550.25 2480.40 |
| Manufacturer Part Number | MS27467T15B97SLC | |||
| Description | CONN HSG PLUG 12POS STRGHT SCKT | |||
| Quantity Available | 137 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467T15B97SLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 15-97 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 (4), 20 (8) |
| Number of Positions | 12 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467T15B97SLC MS27467T15B97SLC |
MS27467T15B97SLC Specification Sheet
CONN HSG PLUG 12POS STRGHT SCKT - MS27467T15B97SLC (MS27467T15B97SLC-ND)
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts MS27467T15B97SLCCONN HSG PLUG 12POS STRGHT SCKT - MS27467T15B97SLC
Order 'conn hsg plug 12pos strght sckt - MS27467T15B97SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T15B97SLC-ND.
CONN HSG PLUG 12POS STRGHT SCKT - D38999/26FD97BN
Order 'conn hsg plug 12pos strght sckt - D38999/26FD97BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD97BN-ND.
CONN HSG PLUG 12POS STRGHT SCKT - D38999/26MD97SNLC
Order 'conn hsg plug 12pos strght sckt - D38999/26MD97SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MD97SNLC-ND.
CONN HSG PLUG 12POS STRGHT SCKT - D38999/26WD97BA
Order 'conn hsg plug 12pos strght sckt - D38999/26WD97BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD97BA-ND.
CONN HSG PLUG 12POS STRGHT SCKT - D38999/26WD97BN
Order 'conn hsg plug 12pos strght sckt - D38999/26WD97BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD97BN-ND.
CONN HSG PLUG 12POS STRGHT SCKT - D38999/26WD97SNLC
Order 'conn hsg plug 12pos strght sckt - D38999/26WD97SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD97SNLC-ND.
CONN HSG PLUG 12POS STRGHT SCKT - M83723/75R1212NLC
Order 'conn hsg plug 12pos strght sckt - M83723/75R1212NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/75R1212NLC-ND.
CONN HSG PLUG 12POS STRGHT SCKT - M83723/77R1212NLC
Order 'conn hsg plug 12pos strght sckt - M83723/77R1212NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/77R1212NLC-ND.
CONN HSG PLUG 12POS STRGHT SCKT - M83723/77W12127LC
Order 'conn hsg plug 12pos strght sckt - M83723/77W12127LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/77W12127LC-ND.
CONN HSG PLUG 12POS STRGHT SCKT - M83723/77W1212NLC
Order 'conn hsg plug 12pos strght sckt - M83723/77W1212NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/77W1212NLC-ND.
CONN HSG PLUG 12POS STRGHT SCKT - M83723/86R12121LC
Order 'conn hsg plug 12pos strght sckt - M83723/86R12121LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/86R12121LC-ND.
CONN HSG PLUG 12POS STRGHT SCKT - M83723/86R1212NLC
Order 'conn hsg plug 12pos strght sckt - M83723/86R1212NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/86R1212NLC-ND.
CONN HSG PLUG 12POS STRGHT SCKT - M83723/86W22126LC
Order 'conn hsg plug 12pos strght sckt - M83723/86W22126LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/86W22126LC-ND.
CONN HSG PLUG 12POS STRGHT SCKT - M83723/86W2212NLC
Order 'conn hsg plug 12pos strght sckt - M83723/86W2212NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/86W2212NLC-ND.
CONN HSG PLUG 12POS STRGHT SCKT - M83723/91W1212NLC
Order 'conn hsg plug 12pos strght sckt - M83723/91W1212NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/91W1212NLC-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts MS27467T15B97SLC
Send this link via E-Mail
Help With This Screen
