CONN PLUG 12POS STRAIGHT W/SCKT - MS27467T15B97SB - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467T15B97SB
| Digi-Key Part Number | MS27467T15B97SB-ND |
1 5 10 25 50 |
91.78000 86.27600 81.09800 76.23240 71.65860 |
Extended Price
91.78 431.38 810.98 1905.81 3582.93 |
| Manufacturer Part Number | MS27467T15B97SB | |||
| Description | CONN PLUG 12POS STRAIGHT W/SCKT | |||
| Quantity Available | 65 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467T15B97SB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 15-97 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 12 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467T15B97SB MS27467T15B97SB |
MS27467T15B97SB Specification Sheet
CONN PLUG 12POS STRAIGHT W/SCKT - MS27467T15B97SB (MS27467T15B97SB-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467T15B97SBCONN PLUG 12POS STRAIGHT W/SCKT - MS27467T15B97SB
Order 'conn plug 12pos straight w/sckt - MS27467T15B97SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T15B97SB-ND.
CONN PLUG 12POS STRAIGHT W/SCKT - ACC06A-28-9S(003)
Order 'conn plug 12pos straight w/sckt - ACC06A-28-9S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06A-28-9S(003)-ND.
CONN PLUG 12POS STRAIGHT W/SCKT - ACS06E-28-18S(003)
Order 'conn plug 12pos straight w/sckt - ACS06E-28-18S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-28-18S(003)-ND.
CONN PLUG 12POS STRAIGHT W/SCKT - CS3106A-22-63S
Order 'conn plug 12pos straight w/sckt - CS3106A-22-63S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-63S-ND.
CONN PLUG 12POS STRAIGHT W/SCKT - CS3106A-28-18S(SR)
Order 'conn plug 12pos straight w/sckt - CS3106A-28-18S(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-28-18S(SR)-ND.
CONN PLUG 12POS STRAIGHT W/SCKT - CS3106A-28-51S(SR)
Order 'conn plug 12pos straight w/sckt - CS3106A-28-51S(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-28-51S(SR)-ND.
CONN PLUG 12POS STRAIGHT W/SCKT - CS3106A-28-51S
Order 'conn plug 12pos straight w/sckt - CS3106A-28-51S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-28-51S-ND.
CONN PLUG 12POS STRAIGHT W/SCKT - CS3106A-28-51SW(SR)
Order 'conn plug 12pos straight w/sckt - CS3106A-28-51SW(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-28-51SW(SR)-ND.
CONN PLUG 12POS STRAIGHT W/SCKT - D38999/26FD97SA
Order 'conn plug 12pos straight w/sckt - D38999/26FD97SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD97SA-ND.
CONN PLUG 12POS STRAIGHT W/SCKT - D38999/26FD97SB
Order 'conn plug 12pos straight w/sckt - D38999/26FD97SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD97SB-ND.
CONN PLUG 12POS STRAIGHT W/SCKT - D38999/26FD97SD
Order 'conn plug 12pos straight w/sckt - D38999/26FD97SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD97SD-ND.
CONN PLUG 12POS STRAIGHT W/SCKT - D38999/26FD97SN
Order 'conn plug 12pos straight w/sckt - D38999/26FD97SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD97SN-ND.
CONN PLUG 12POS STRAIGHT W/SCKT - D38999/26JD97JA
Order 'conn plug 12pos straight w/sckt - D38999/26JD97JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD97JA-ND.
CONN PLUG 12POS STRAIGHT W/SCKT - D38999/26JD97SA
Order 'conn plug 12pos straight w/sckt - D38999/26JD97SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD97SA-ND.
CONN PLUG 12POS STRAIGHT W/SCKT - D38999/26JD97SN
Order 'conn plug 12pos straight w/sckt - D38999/26JD97SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD97SN-ND.
Options for Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467T15B97SB
Send this link via E-Mail
Help With This Screen
