CONN HSG PLUG 19POS STRGHT SCKT - MS27467T15B19SBLC
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts MS27467T15B19SBLC
| Digi-Key Part Number | MS27467T15B19SBLC-ND |
1 5 10 25 50 |
87.33000 82.09000 76.69300 54.58040 43.66440 |
Extended Price
87.33 410.45 766.93 1364.51 2183.22 |
| Manufacturer Part Number | MS27467T15B19SBLC | |||
| Description | CONN HSG PLUG 19POS STRGHT SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467T15B19SBLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 15-19 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 20 |
| Number of Positions | 19 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467T15B19SBLC MS27467T15B19SBLC |
MS27467T15B19SBLC Specification Sheet
CONN HSG PLUG 19POS STRGHT SCKT - MS27467T15B19SBLC (MS27467T15B19SBLC-ND)
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts MS27467T15B19SBLCCONN HSG PLUG 19POS STRGHT SCKT - MS27467T15B19SBLC
Order 'conn hsg plug 19pos strght sckt - MS27467T15B19SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T15B19SBLC-ND.
CONN HSG PLUG 19POS STRGHT SCKT - D38999/26FD19BN
Order 'conn hsg plug 19pos strght sckt - D38999/26FD19BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD19BN-ND.
CONN HSG PLUG 19POS STRGHT SCKT - D38999/26FD19SALC
Order 'conn hsg plug 19pos strght sckt - D38999/26FD19SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD19SALC-ND.
CONN HSG PLUG 19POS STRGHT SCKT - D38999/26FD19SBLC
Order 'conn hsg plug 19pos strght sckt - D38999/26FD19SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD19SBLC-ND.
CONN HSG PLUG 19POS STRGHT SCKT - D38999/26FD19SNLC
Order 'conn hsg plug 19pos strght sckt - D38999/26FD19SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD19SNLC-ND.
CONN HSG PLUG 19POS STRGHT SCKT - D38999/26FJ19BN
Order 'conn hsg plug 19pos strght sckt - D38999/26FJ19BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ19BN-ND.
CONN HSG PLUG 19POS STRGHT SCKT - D38999/26FJ19SNLC
Order 'conn hsg plug 19pos strght sckt - D38999/26FJ19SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ19SNLC-ND.
CONN HSG PLUG 19POS STRGHT SCKT - D38999/26JD19SALC
Order 'conn hsg plug 19pos strght sckt - D38999/26JD19SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD19SALC-ND.
CONN HSG PLUG 19POS STRGHT SCKT - D38999/26JJ19SALC
Order 'conn hsg plug 19pos strght sckt - D38999/26JJ19SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ19SALC-ND.
CONN HSG PLUG 19POS STRGHT SCKT - D38999/26JJ19SBLC
Order 'conn hsg plug 19pos strght sckt - D38999/26JJ19SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ19SBLC-ND.
CONN HSG PLUG 19POS STRGHT SCKT - D38999/26JJ19SNLC
Order 'conn hsg plug 19pos strght sckt - D38999/26JJ19SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ19SNLC-ND.
CONN HSG PLUG 19POS STRGHT SCKT - D38999/26KD19SDLC
Order 'conn hsg plug 19pos strght sckt - D38999/26KD19SDLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KD19SDLC-ND.
CONN HSG PLUG 19POS STRGHT SCKT - D38999/26MD19SNLC
Order 'conn hsg plug 19pos strght sckt - D38999/26MD19SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MD19SNLC-ND.
CONN HSG PLUG 19POS STRGHT SCKT - D38999/26MJ19BA
Order 'conn hsg plug 19pos strght sckt - D38999/26MJ19BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ19BA-ND.
CONN HSG PLUG 19POS STRGHT SCKT - D38999/26MJ19BB
Order 'conn hsg plug 19pos strght sckt - D38999/26MJ19BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ19BB-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts MS27467T15B19SBLC
Send this link via E-Mail
Help With This Screen
