CONN PLUG 19POS STRAIGHT W/SCKT - MS27467T15A19S - Connectors, Interconnects
| Digi-Key Part Number | MS27467T15A19S-ND |
1 5 10 25 50 |
93.54000 87.92600 82.14500 58.46120 46.76880 |
Extended Price
93.54 439.63 821.45 1461.53 2338.44 |
| Manufacturer Part Number | MS27467T15A19S | |||
| Description | CONN PLUG 19POS STRAIGHT W/SCKT | |||
| Quantity Available | 32 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467T15A19S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 15-19 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 19 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467T15A19S MS27467T15A19S |
MS27467T15A19S Specification Sheet
CONN PLUG 19POS STRAIGHT W/SCKT - MS27467T15A19S (MS27467T15A19S-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 19POS STRAIGHT W/SCKT - MS27467T15A19S
Order 'conn plug 19pos straight w/sckt - MS27467T15A19S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T15A19S-ND.
CONN PLUG 19POS STRAIGHT W/SCKT - ACC06E-22-14S(003)
Order 'conn plug 19pos straight w/sckt - ACC06E-22-14S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-22-14S(003)-ND.
CONN PLUG 19POS STRAIGHT W/SCKT - ACS06E-22-14SB(003)
Order 'conn plug 19pos straight w/sckt - ACS06E-22-14SB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-22-14SB(003)-ND.
CONN PLUG 19POS STRAIGHT W/SCKT - ACS06F-22-14SB(003)
Order 'conn plug 19pos straight w/sckt - ACS06F-22-14SB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06F-22-14SB(003)-ND.
CONN PLUG 19POS STRAIGHT W/SCKT - ACS06F-32-76S(003)
Order 'conn plug 19pos straight w/sckt - ACS06F-32-76S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06F-32-76S(003)-ND.
CONN PLUG 19POS STRAIGHT W/SCKT - CB3106A-22-14S
Order 'conn plug 19pos straight w/sckt - CB3106A-22-14S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-22-14S-ND.
CONN PLUG 19POS STRAIGHT W/SCKT - CB3106E-22-14S
Order 'conn plug 19pos straight w/sckt - CB3106E-22-14S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106E-22-14S-ND.
CONN PLUG 19POS STRAIGHT W/SCKT - CS3106A-22-14S(004)
Order 'conn plug 19pos straight w/sckt - CS3106A-22-14S(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-14S(004)-ND.
CONN PLUG 19POS STRAIGHT W/SCKT - CS3106A-22-14S(116)
Order 'conn plug 19pos straight w/sckt - CS3106A-22-14S(116)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-14S(116)-ND.
CONN PLUG 19POS STRAIGHT W/SCKT - CS3106A-24-67S(SR)
Order 'conn plug 19pos straight w/sckt - CS3106A-24-67S(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-24-67S(SR)-ND.
CONN PLUG 19POS STRAIGHT W/SCKT - CS3106A-24-67S
Order 'conn plug 19pos straight w/sckt - CS3106A-24-67S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-24-67S-ND.
CONN PLUG 19POS STRAIGHT W/SCKT - CS3106A-32-76S(SR)
Order 'conn plug 19pos straight w/sckt - CS3106A-32-76S(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-32-76S(SR)-ND.
CONN PLUG 19POS STRAIGHT W/SCKT - CS3106A-32-76S
Order 'conn plug 19pos straight w/sckt - CS3106A-32-76S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-32-76S-ND.
CONN PLUG 19POS STRAIGHT W/SCKT - CS3106A-32-76SW(SR)
Order 'conn plug 19pos straight w/sckt - CS3106A-32-76SW(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-32-76SW(SR)-ND.
CONN PLUG 19POS STRAIGHT W/SCKT - D38999/26FD19JA
Order 'conn plug 19pos straight w/sckt - D38999/26FD19JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD19JA-ND.
Send this link via E-Mail
Help With This Screen
