CONN HSG PLUG 4POS STRGHT SCKT - MS27467T13F4B - Connectors, Interconnects
Electroless Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts MS27467T13F4B
| Digi-Key Part Number | MS27467T13F4B-ND |
1 5 10 25 50 |
101.67000 95.57200 89.83800 84.44800 79.38100 |
Extended Price
101.67 477.86 898.38 2111.20 3969.05 |
| Manufacturer Part Number | MS27467T13F4B | |||
| Description | CONN HSG PLUG 4POS STRGHT SCKT | |||
| Quantity Available | 144 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467T13F4B |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 13-4 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 |
| Number of Positions | 4 |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467T13F4B MS27467T13F4B |
MS27467T13F4B Specification Sheet
CONN HSG PLUG 4POS STRGHT SCKT - MS27467T13F4B (MS27467T13F4B-ND) - Connectors, Interconnects
Related parts Electroless Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts MS27467T13F4BCONN HSG PLUG 4POS STRGHT SCKT - MS27467T13F4B
Order 'conn hsg plug 4pos strght sckt - MS27467T13F4B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T13F4B-ND.
CONN HSG PLUG 4POS STRGHT SCKT - ACC06A-14S-2S(003)LC
Order 'conn hsg plug 4pos strght sckt - ACC06A-14S-2S(003)LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06A-14S-2S(003)LC-ND.
CONN HSG PLUG 4POS STRGHT SCKT - ACC06A-22-22S(003)LC
Order 'conn hsg plug 4pos strght sckt - ACC06A-22-22S(003)LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06A-22-22S(003)LC-ND.
CONN HSG PLUG 4POS STRGHT SCKT - ACC06E-14S-2S(003)LC
Order 'conn hsg plug 4pos strght sckt - ACC06E-14S-2S(003)LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-14S-2S(003)LC-ND.
CONN HSG PLUG 4POS STRGHT SCKT - ACC06F-18-4S(003)LC
Order 'conn hsg plug 4pos strght sckt - ACC06F-18-4S(003)LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06F-18-4S(003)LC-ND.
CONN HSG PLUG 4POS STRGHT SCKT - ACC06F-18-4SW(003)LC
Order 'conn hsg plug 4pos strght sckt - ACC06F-18-4SW(003)LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06F-18-4SW(003)LC-ND.
CONN HSG PLUG 4POS STRGHT SCKT - D38999/26FC4BA
Order 'conn hsg plug 4pos strght sckt - D38999/26FC4BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC4BA-ND.
CONN HSG PLUG 4POS STRGHT SCKT - D38999/26FC4BN
Order 'conn hsg plug 4pos strght sckt - D38999/26FC4BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC4BN-ND.
CONN HSG PLUG 4POS STRGHT SCKT - D38999/26FG75BA
Order 'conn hsg plug 4pos strght sckt - D38999/26FG75BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FG75BA-ND.
CONN HSG PLUG 4POS STRGHT SCKT - D38999/26FG75BB
Order 'conn hsg plug 4pos strght sckt - D38999/26FG75BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FG75BB-ND.
CONN HSG PLUG 4POS STRGHT SCKT - D38999/26FG75BN
Order 'conn hsg plug 4pos strght sckt - D38999/26FG75BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FG75BN-ND.
CONN HSG PLUG 4POS STRGHT SCKT - D38999/26FG75SCLC
Order 'conn hsg plug 4pos strght sckt - D38999/26FG75SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FG75SCLC-ND.
CONN HSG PLUG 4POS STRGHT SCKT - D38999/26JC4SNLC
Order 'conn hsg plug 4pos strght sckt - D38999/26JC4SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC4SNLC-ND.
CONN HSG PLUG 4POS STRGHT SCKT - D38999/26JG75BN
Order 'conn hsg plug 4pos strght sckt - D38999/26JG75BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JG75BN-ND.
CONN HSG PLUG 4POS STRGHT SCKT - D38999/26KC4SNLC
Order 'conn hsg plug 4pos strght sckt - D38999/26KC4SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KC4SNLC-ND.
Options for Electroless Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts MS27467T13F4B
Send this link via E-Mail
Help With This Screen
