CONN HSG PLUG 13POS STRGHT SCKT - MS27467T11F35SALC - Connectors, Interconnects
Electroless Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts MS27467T11F35SALC
| Digi-Key Part Number | MS27467T11F35SALC-ND |
1 5 10 25 50 |
81.10000 76.23400 70.96000 50.69000 40.55000 |
Extended Price
81.10 381.17 709.60 1267.25 2027.50 |
| Manufacturer Part Number | MS27467T11F35SALC | |||
| Description | CONN HSG PLUG 13POS STRGHT SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467T11F35SALC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 11-35 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 22D |
| Number of Positions | 13 |
| Shell Material, Finish | Electroless Nickel |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467T11F35SALC MS27467T11F35SALC |
MS27467T11F35SALC Specification Sheet
CONN HSG PLUG 13POS STRGHT SCKT - MS27467T11F35SALC (MS27467T11F35SALC-ND) - Connectors, Interconnects
Related parts Electroless Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts MS27467T11F35SALCCONN HSG PLUG 13POS STRGHT SCKT - MS27467T11F35SALC
Order 'conn hsg plug 13pos strght sckt - MS27467T11F35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T11F35SALC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26FB35BA
Order 'conn hsg plug 13pos strght sckt - D38999/26FB35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35BA-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26FB35BC
Order 'conn hsg plug 13pos strght sckt - D38999/26FB35BC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35BC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26FB35BN
Order 'conn hsg plug 13pos strght sckt - D38999/26FB35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35BN-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26FB35SALC
Order 'conn hsg plug 13pos strght sckt - D38999/26FB35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35SALC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26FB35SBLC
Order 'conn hsg plug 13pos strght sckt - D38999/26FB35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35SBLC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26FB35SDLC
Order 'conn hsg plug 13pos strght sckt - D38999/26FB35SDLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35SDLC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26FB35SNLC
Order 'conn hsg plug 13pos strght sckt - D38999/26FB35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35SNLC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26JB35JNLC
Order 'conn hsg plug 13pos strght sckt - D38999/26JB35JNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35JNLC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26JB35SALC
Order 'conn hsg plug 13pos strght sckt - D38999/26JB35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35SALC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26JB35SBLC
Order 'conn hsg plug 13pos strght sckt - D38999/26JB35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35SBLC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26JB35SNLC
Order 'conn hsg plug 13pos strght sckt - D38999/26JB35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35SNLC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26KB35SBLC
Order 'conn hsg plug 13pos strght sckt - D38999/26KB35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KB35SBLC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26KB35SNLC
Order 'conn hsg plug 13pos strght sckt - D38999/26KB35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KB35SNLC-ND.
CONN HSG PLUG 13POS STRGHT SCKT - D38999/26MB35SALC
Order 'conn hsg plug 13pos strght sckt - D38999/26MB35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MB35SALC-ND.
Options for Electroless Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Female Contacts MS27467T11F35SALC
Send this link via E-Mail
Help With This Screen
