ADM10T/AE10M/ADM10T - A8MMT-1018M
| Digi-Key Part Number | A8MMT-1018M-ND |
1 10 100 250 500 1000 2500 5000 |
4.88000 3.97200 2.92670 2.52604 2.35184 2.02780 1.91631 1.85359 |
Extended Price
4.88 39.72 292.67 631.51 1175.92 2027.80 4790.77 9267.95 |
| Manufacturer Part Number | A8MMT-1018M | |||
| Description | ADM10T/AE10M/ADM10T | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A8MMT-1018M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 10 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A8MMT 1018M A8MMT1018M |
ADM10T/AE10M/ADM10T - A8MMT-1018M (A8MMT-1018M-ND)
Related parts :ADM10T/AE10M/ADM10T - A8MMT-1018M
Order 'adm10t/ae10m/adm10t - A8MMT-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-1018M-ND.
ADM10T/AE10M/X - A2MXT-1018M
Order 'adm10t/ae10m/x - A2MXT-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXT-1018M-ND.
ADM10T/AE10M/ADM10T - A6MMT-1018M
Order 'adm10t/ae10m/adm10t - A6MMT-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMT-1018M-ND.
ADM10T/AE10M/ADM10T - A8MMT-1006M
Order 'adm10t/ae10m/adm10t - A8MMT-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-1006M-ND.
ADM10T/AE10M/ADM10T - A8MMT-1036M
Order 'adm10t/ae10m/adm10t - A8MMT-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-1036M-ND.
ADM10T/AE10G/ADM10T - A8MMT-1006G
Order 'adm10t/ae10g/adm10t - A8MMT-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-1006G-ND.
ADM10T/AE10G/ADM10T - A8MMT-1018G
Order 'adm10t/ae10g/adm10t - A8MMT-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-1018G-ND.
ADM10T/AE10G/ADM10T - A8MMT-1036G
Order 'adm10t/ae10g/adm10t - A8MMT-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-1036G-ND.
ADM10S/AE10M/X - A2MXS-1018M
Order 'adm10s/ae10m/x - A2MXS-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1018M-ND.
IDC CABLE- ASN10A/ AE10M / ASN10 - A3AAA-1018M
Order 'idc cable- asn10a/ ae10m / asn10 - A3AAA-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1018M-ND.
IDC CABLE- ASC10G/ AE10M / ASC10 - A3AAG-1018M
Order 'idc cable- asc10g/ ae10m / asc10 - A3AAG-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1018M-ND.
IDC CABLE - ASC10H/AE10M/ASC10H - A3AAH-1018M
Order 'idc cable - asc10h/ae10m/asc10h - A3AAH-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1018M-ND.
IDC CABLE- ASC10T/ AE10M / ASC10 - A3AAT-1018M
Order 'idc cable- asc10t/ ae10m / asc10 - A3AAT-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-1018M-ND.
IDC CABLE- ASC10G/ AE10M / ACE10 - A3AEG-1018M
Order 'idc cable- asc10g/ ae10m / ace10 - A3AEG-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-1018M-ND.
IDC CABLE-ASN10A/ AE10M / APK10A - A3AKA-1018M
Order 'idc cable-asn10a/ ae10m / apk10a - A3AKA-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-1018M-ND.
Send this link via E-Mail
Help With This Screen