Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467T11B5SB
CONN PLUG 5POS STRAIGHT W/SCKT - MS27467T11B5SB - Connectors, Interconnects
| Digi-Key Part Number | MS27467T11B5SB-ND |
1 5 10 25 50 |
84.86000 79.77200 74.52800 53.04000 42.43200 |
Extended Price
84.86 398.86 745.28 1326.00 2121.60 |
| Manufacturer Part Number | MS27467T11B5SB | |||
| Description | CONN PLUG 5POS STRAIGHT W/SCKT | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467T11B5SB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 11-5 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467T11B5SB MS27467T11B5SB |
MS27467T11B5SB Specification Sheet
CONN PLUG 5POS STRAIGHT W/SCKT - MS27467T11B5SB (MS27467T11B5SB-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467T11B5SBNickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467T11B5SB
Order 'conn plug 5pos straight w/sckt - MS27467T11B5SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T11B5SB-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets ACC06E-16S-8S(003)
Order 'conn plug 5pos straight w/sckt - ACC06E-16S-8S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-16S-8S(003)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets ACC06E-32-2R(003)
Order 'conn plug 5pos straight w/sckt - ACC06E-32-2R(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-32-2R(003)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets ACC06E-32-2RW(003)
Order 'conn plug 5pos straight w/sckt - ACC06E-32-2RW(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-32-2RW(003)-ND.
Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets ACS05E-18-11S(023)
Order 'conn plug 5pos straight w/sckt - ACS05E-18-11S(023)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS05E-18-11S(023)-ND.
Zinc, Black Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets ACS06AF-18-11S(025)
Order 'conn plug 5pos straight w/sckt - ACS06AF-18-11S(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06AF-18-11S(025)-ND.
Zinc, Black Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets ACS06E-14S-5S(025)
Order 'conn plug 5pos straight w/sckt - ACS06E-14S-5S(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-14S-5S(025)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets ACS06F-18-11S(003)
Order 'conn plug 5pos straight w/sckt - ACS06F-18-11S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06F-18-11S(003)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CB3106A-14S-5S
Order 'conn plug 5pos straight w/sckt - CB3106A-14S-5S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-14S-5S-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CB3106A-18-11S
Order 'conn plug 5pos straight w/sckt - CB3106A-18-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-18-11S-ND.
Aluminum, Anodic Coating (Alumilite) Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-14S-5S(004)
Order 'conn plug 5pos straight w/sckt - CS3106A-14S-5S(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-5S(004)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-14S-5S(SR)
Order 'conn plug 5pos straight w/sckt - CS3106A-14S-5S(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-5S(SR)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-14S-5S
Order 'conn plug 5pos straight w/sckt - CS3106A-14S-5S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-5S-ND.
Aluminum, Anodic Coating (Alumilite) Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-18-20S(004)
Order 'conn plug 5pos straight w/sckt - CS3106A-18-20S(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-18-20S(004)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-24-79S
Order 'conn plug 5pos straight w/sckt - CS3106A-24-79S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-24-79S-ND.
Options for Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467T11B5SB
Send this link via E-Mail
Help With This Screen
