CONN PLUG 5POS STRAIGHT W/PINS - MS27467T11B5PA - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467T11B5PA
| Digi-Key Part Number | MS27467T11B5PA-ND |
1 5 10 25 50 |
76.12000 71.55400 67.26200 63.22560 59.43240 |
Extended Price
76.12 357.77 672.62 1580.64 2971.62 |
| Manufacturer Part Number | MS27467T11B5PA | |||
| Description | CONN PLUG 5POS STRAIGHT W/PINS | |||
| Quantity Available | 89 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467T11B5PA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 11-5 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467T11B5PA MS27467T11B5PA |
MS27467T11B5PA Specification Sheet
CONN PLUG 5POS STRAIGHT W/PINS - MS27467T11B5PA (MS27467T11B5PA-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467T11B5PACONN PLUG 5POS STRAIGHT W/PINS - MS27467T11B5PA
Order 'conn plug 5pos straight w/pins - MS27467T11B5PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T11B5PA-ND.
CONN PLUG 5POS STRAIGHT W/PINS - ACC05AF14S-5PXB(025)
Order 'conn plug 5pos straight w/pins - ACC05AF14S-5PXB(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC05AF14S-5PXB(025)-ND.
CONN PLUG 5POS STRAIGHT W/PINS - ACC05E-18-11P(003)
Order 'conn plug 5pos straight w/pins - ACC05E-18-11P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC05E-18-11P(003)-ND.
CONN PLUG 5POS STRAIGHT W/PINS - ACS06A-14S-5PB(025)
Order 'conn plug 5pos straight w/pins - ACS06A-14S-5PB(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06A-14S-5PB(025)-ND.
CONN PLUG 5POS STRAIGHT W/PINS - ACS06F-18-11P(003)
Order 'conn plug 5pos straight w/pins - ACS06F-18-11P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06F-18-11P(003)-ND.
CONN PLUG 5POS STRAIGHT W/PINS - CS3106A-14S-5P(004)
Order 'conn plug 5pos straight w/pins - CS3106A-14S-5P(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-5P(004)-ND.
CONN PLUG 5POS STRAIGHT W/PINS - CS3106A-14S-5P(SR)
Order 'conn plug 5pos straight w/pins - CS3106A-14S-5P(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-5P(SR)-ND.
CONN PLUG 5POS STRAIGHT W/PINS - CS3106A-14S-5P
Order 'conn plug 5pos straight w/pins - CS3106A-14S-5P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-5P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - CS3106A-18-11P(004)
Order 'conn plug 5pos straight w/pins - CS3106A-18-11P(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-18-11P(004)-ND.
CONN PLUG 5POS STRAIGHT W/PINS - CS3106A-24-53P
Order 'conn plug 5pos straight w/pins - CS3106A-24-53P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-24-53P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - CS3106A20-14P
Order 'conn plug 5pos straight w/pins - CS3106A20-14P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A20-14P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - D38999/26FB5PA
Order 'conn plug 5pos straight w/pins - D38999/26FB5PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5PA-ND.
CONN PLUG 5POS STRAIGHT W/PINS - D38999/26FB5PB
Order 'conn plug 5pos straight w/pins - D38999/26FB5PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5PB-ND.
CONN PLUG 5POS STRAIGHT W/PINS - D38999/26FB5PC
Order 'conn plug 5pos straight w/pins - D38999/26FB5PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5PC-ND.
CONN PLUG 5POS STRAIGHT W/PINS - D38999/26FB5PD
Order 'conn plug 5pos straight w/pins - D38999/26FB5PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB5PD-ND.
Options for Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467T11B5PA
Send this link via E-Mail
Help With This Screen
