Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467T11B2A
CONN HSG PLUG 2POS STRGHT PINS - MS27467T11B2A - Connectors, Interconnects
| Digi-Key Part Number | MS27467T11B2A-ND |
1 5 10 25 50 |
94.29000 88.63000 82.80300 58.92920 47.14320 |
Extended Price
94.29 443.15 828.03 1473.23 2357.16 |
| Manufacturer Part Number | MS27467T11B2A | |||
| Description | CONN HSG PLUG 2POS STRGHT PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467T11B2A |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 11-2 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 |
| Number of Positions | 2 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467T11B2A MS27467T11B2A |
MS27467T11B2A Specification Sheet
CONN HSG PLUG 2POS STRGHT PINS - MS27467T11B2A (MS27467T11B2A-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467T11B2AOlive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467T11B2A
Order 'conn hsg plug 2pos strght pins - MS27467T11B2A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T11B2A-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts M83723/76R1020NLC
Order 'conn hsg plug 2pos strght pins - M83723/76R1020NLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R1020NLC-ND.
Nickel, Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467E11A2PLC
Order 'conn hsg plug 2pos strght pins - MS27467E11A2PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E11A2PLC-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467E11B2PALC
Order 'conn hsg plug 2pos strght pins - MS27467E11B2PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E11B2PALC-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467T11B2PLC
Order 'conn hsg plug 2pos strght pins - MS27467T11B2PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T11B2PLC-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS3456L10SL-4A
Order 'conn hsg plug 2pos strght pins - MS3456L10SL-4A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L10SL-4A-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS3456L12S-3A
Order 'conn hsg plug 2pos strght pins - MS3456L12S-3A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L12S-3A-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS3456L16-11A
Order 'conn hsg plug 2pos strght pins - MS3456L16-11A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L16-11A-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS3456L24-1A
Order 'conn hsg plug 2pos strght pins - MS3456L24-1A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-1A-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS3456W10SL-4A
Order 'conn hsg plug 2pos strght pins - MS3456W10SL-4A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456W10SL-4A-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS3456W16-11A
Order 'conn hsg plug 2pos strght pins - MS3456W16-11A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456W16-11A-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts ACC05A-20-29PW(003)LC
Order 'conn hsg plug 17pos strght pins - ACC05A-20-29PW(003)LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC05A-20-29PW(003)LC-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts ACC05A-36-10PWLC(003)
Order 'conn hsg plug 48pos strght pins - ACC05A-36-10PWLC(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC05A-36-10PWLC(003)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts ACC06E-22-14PB(003)LC
Order 'conn hsg plug 19pos strght pins - ACC06E-22-14PB(003)LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-22-14PB(003)LC-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts ACC06E-24-28PB(003)LC
Order 'conn hsg plug 24pos strght pins - ACC06E-24-28PB(003)LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-24-28PB(003)LC-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Plug for Male Contacts MS27467T11B2A
Send this link via E-Mail
Help With This Screen
