CONN PLUG 13POS STRAIGHT W/SCKT - MS27467T11B13SB - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467T11B13SB
| Digi-Key Part Number | MS27467T11B13SB-ND |
1 5 10 25 50 |
119.15000 112.00400 104.64100 74.47040 59.57640 |
Extended Price
119.15 560.02 1046.41 1861.76 2978.82 |
| Manufacturer Part Number | MS27467T11B13SB | |||
| Description | CONN PLUG 13POS STRAIGHT W/SCKT | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467T11B13SB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 11-13 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 13 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467T11B13SB MS27467T11B13SB |
MS27467T11B13SB Specification Sheet
CONN PLUG 13POS STRAIGHT W/SCKT - MS27467T11B13SB (MS27467T11B13SB-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467T11B13SBCONN PLUG 13POS STRAIGHT W/SCKT - MS27467T11B13SB
Order 'conn plug 13pos straight w/sckt - MS27467T11B13SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T11B13SB-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - ACS05E-20-11S(003)
Order 'conn plug 13pos straight w/sckt - ACS05E-20-11S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS05E-20-11S(003)-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - CS3106A-22-70S
Order 'conn plug 13pos straight w/sckt - CS3106A-22-70S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-70S-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - CS3106A-24-58S
Order 'conn plug 13pos straight w/sckt - CS3106A-24-58S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-24-58S-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26FB35JN
Order 'conn plug 13pos straight w/sckt - D38999/26FB35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35JN-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26FB35SA
Order 'conn plug 13pos straight w/sckt - D38999/26FB35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35SA-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26FB35SB
Order 'conn plug 13pos straight w/sckt - D38999/26FB35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35SB-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26FB35SC
Order 'conn plug 13pos straight w/sckt - D38999/26FB35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35SC-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26FB35SD
Order 'conn plug 13pos straight w/sckt - D38999/26FB35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35SD-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26FB35SE
Order 'conn plug 13pos straight w/sckt - D38999/26FB35SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35SE-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26FB35SN
Order 'conn plug 13pos straight w/sckt - D38999/26FB35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35SN-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26JB35JA
Order 'conn plug 13pos straight w/sckt - D38999/26JB35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35JA-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26JB35JB
Order 'conn plug 13pos straight w/sckt - D38999/26JB35JB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35JB-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26JB35JN
Order 'conn plug 13pos straight w/sckt - D38999/26JB35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35JN-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - D38999/26JB35SA
Order 'conn plug 13pos straight w/sckt - D38999/26JB35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35SA-ND.
Options for Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467T11B13SB
Send this link via E-Mail
Help With This Screen
