Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467T11B13P
CONN PLUG 13POS STRAIGHT W/PINS - MS27467T11B13P - Connectors, Interconnects
| Digi-Key Part Number | MS27467T11B13P-ND |
1 5 10 25 50 |
73.27000 68.87200 64.74100 60.85600 57.20480 |
Extended Price
73.27 344.36 647.41 1521.40 2860.24 |
| Manufacturer Part Number | MS27467T11B13P | |||
| Description | CONN PLUG 13POS STRAIGHT W/PINS | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467T11B13P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 11-13 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 13 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467T11B13P MS27467T11B13P |
MS27467T11B13P Specification Sheet
CONN PLUG 13POS STRAIGHT W/PINS - MS27467T11B13P (MS27467T11B13P-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467T11B13PNickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467T11B13P
Order 'conn plug 13pos straight w/pins - MS27467T11B13P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467T11B13P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins ACC05E-20-11P(003)
Order 'conn plug 13pos straight w/pins - ACC05E-20-11P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC05E-20-11P(003)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins ACS06E-20-11PB(003)
Order 'conn plug 13pos straight w/pins - ACS06E-20-11PB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-20-11PB(003)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-70P
Order 'conn plug 13pos straight w/pins - CS3106A-22-70P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-70P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-24-58P
Order 'conn plug 13pos straight w/pins - CS3106A-24-58P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-24-58P-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FB35HN
Order 'conn plug 13pos straight w/pins - D38999/26FB35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35HN-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FB35P
Order 'conn plug 13pos straight w/pins - D38999/26FB35P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35P-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FB35PA
Order 'conn plug 13pos straight w/pins - D38999/26FB35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35PA-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FB35PB
Order 'conn plug 13pos straight w/pins - D38999/26FB35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35PB-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FB35PC
Order 'conn plug 13pos straight w/pins - D38999/26FB35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35PC-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FB35PD
Order 'conn plug 13pos straight w/pins - D38999/26FB35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35PD-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FB35PE
Order 'conn plug 13pos straight w/pins - D38999/26FB35PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35PE-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FB35PN
Order 'conn plug 13pos straight w/pins - D38999/26FB35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB35PN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26JB35HA
Order 'conn plug 13pos straight w/pins - D38999/26JB35HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35HA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26JB35HD
Order 'conn plug 13pos straight w/pins - D38999/26JB35HD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JB35HD-ND.
Options for Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467T11B13P
Send this link via E-Mail
Help With This Screen
