CONN PLUG 37POS STRAIGHT W/SCKT - MS27467P15B35S - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467P15B35S
| Digi-Key Part Number | MS27467P15B35S-ND |
1 5 10 25 50 |
94.75000 89.06600 83.72300 78.69960 73.97740 |
Extended Price
94.75 445.33 837.23 1967.49 3698.87 |
| Manufacturer Part Number | MS27467P15B35S | |||
| Description | CONN PLUG 37POS STRAIGHT W/SCKT | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467P15B35S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 15-35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 37 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467P15B35S MS27467P15B35S |
MS27467P15B35S Specification Sheet
CONN PLUG 37POS STRAIGHT W/SCKT - MS27467P15B35S (MS27467P15B35S-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467P15B35SCONN PLUG 37POS STRAIGHT W/SCKT - MS27467P15B35S
Order 'conn plug 37pos straight w/sckt - MS27467P15B35S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467P15B35S-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - ACC06E-28-21S(003)
Order 'conn plug 37pos straight w/sckt - ACC06E-28-21S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-28-21S(003)-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - CB3106A-28-21S
Order 'conn plug 37pos straight w/sckt - CB3106A-28-21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-28-21S-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - CS3106A-28-21S(004)
Order 'conn plug 37pos straight w/sckt - CS3106A-28-21S(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-28-21S(004)-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26FD35JA
Order 'conn plug 37pos straight w/sckt - D38999/26FD35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35JA-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26FD35JN
Order 'conn plug 37pos straight w/sckt - D38999/26FD35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35JN-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26FD35SA
Order 'conn plug 37pos straight w/sckt - D38999/26FD35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35SA-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26FD35SB
Order 'conn plug 37pos straight w/sckt - D38999/26FD35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35SB-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26FD35SC
Order 'conn plug 37pos straight w/sckt - D38999/26FD35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35SC-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26FD35SD
Order 'conn plug 37pos straight w/sckt - D38999/26FD35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35SD-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26FD35SE
Order 'conn plug 37pos straight w/sckt - D38999/26FD35SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35SE-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26FD35SN
Order 'conn plug 37pos straight w/sckt - D38999/26FD35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35SN-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26FJ37SN
Order 'conn plug 37pos straight w/sckt - D38999/26FJ37SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ37SN-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26JD35JA
Order 'conn plug 37pos straight w/sckt - D38999/26JD35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35JA-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - D38999/26JD35JB
Order 'conn plug 37pos straight w/sckt - D38999/26JD35JB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35JB-ND.
Options for Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467P15B35S
Send this link via E-Mail
Help With This Screen
