CONN PLUG 37POS STRAIGHT W/PINS - MS27467P15B35P
Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467P15B35P
| Digi-Key Part Number | MS27467P15B35P-ND |
1 5 10 25 50 |
91.89000 86.37600 81.19400 76.32240 71.74300 |
Extended Price
91.89 431.88 811.94 1908.06 3587.15 |
| Manufacturer Part Number | MS27467P15B35P | |||
| Description | CONN PLUG 37POS STRAIGHT W/PINS | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467P15B35P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 15-35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 37 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467P15B35P MS27467P15B35P |
MS27467P15B35P Specification Sheet
CONN PLUG 37POS STRAIGHT W/PINS - MS27467P15B35P (MS27467P15B35P-ND)
Related parts Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467P15B35PCONN PLUG 37POS STRAIGHT W/PINS - MS27467P15B35P
Order 'conn plug 37pos straight w/pins - MS27467P15B35P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467P15B35P-ND.
CONN PLUG 37POS STRAIGHT W/PINS - ACC06E-28-21P(003)
Order 'conn plug 37pos straight w/pins - ACC06E-28-21P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-28-21P(003)-ND.
CONN PLUG 37POS STRAIGHT W/PINS - CB3106R-28-21P
Order 'conn plug 37pos straight w/pins - CB3106R-28-21P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106R-28-21P-ND.
CONN PLUG 37POS STRAIGHT W/PINS - CS3106A-28-21P(004)
Order 'conn plug 37pos straight w/pins - CS3106A-28-21P(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-28-21P(004)-ND.
CONN PLUG 37POS STRAIGHT W/PINS - CS3106A-28-61P
Order 'conn plug 37pos straight w/pins - CS3106A-28-61P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-28-61P-ND.
CONN PLUG 37POS STRAIGHT W/PINS - D38999/26FD35PA
Order 'conn plug 37pos straight w/pins - D38999/26FD35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35PA-ND.
CONN PLUG 37POS STRAIGHT W/PINS - D38999/26FD35PB
Order 'conn plug 37pos straight w/pins - D38999/26FD35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35PB-ND.
CONN PLUG 37POS STRAIGHT W/PINS - D38999/26FD35PD
Order 'conn plug 37pos straight w/pins - D38999/26FD35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35PD-ND.
CONN PLUG 37POS STRAIGHT W/PINS - D38999/26FD35PE
Order 'conn plug 37pos straight w/pins - D38999/26FD35PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35PE-ND.
CONN PLUG 37POS STRAIGHT W/PINS - D38999/26FD35PN
Order 'conn plug 37pos straight w/pins - D38999/26FD35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35PN-ND.
CONN PLUG 37POS STRAIGHT W/PINS - D38999/26FJ37PN
Order 'conn plug 37pos straight w/pins - D38999/26FJ37PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ37PN-ND.
CONN PLUG 37POS STRAIGHT W/PINS - D38999/26JD35HA
Order 'conn plug 37pos straight w/pins - D38999/26JD35HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35HA-ND.
CONN PLUG 37POS STRAIGHT W/PINS - D38999/26JD35HB
Order 'conn plug 37pos straight w/pins - D38999/26JD35HB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35HB-ND.
CONN PLUG 37POS STRAIGHT W/PINS - D38999/26JD35HC
Order 'conn plug 37pos straight w/pins - D38999/26JD35HC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35HC-ND.
CONN PLUG 37POS STRAIGHT W/PINS - D38999/26JD35PA
Order 'conn plug 37pos straight w/pins - D38999/26JD35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35PA-ND.
Options for Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467P15B35P
Send this link via E-Mail
Help With This Screen
