CONN PLUG 18POS STRAIGHT W/PINS - MS27467P15A18P - Connectors, Interconnects
Nickel, Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467P15A18P
| Digi-Key Part Number | MS27467P15A18P-ND |
1 5 10 25 50 |
94.50000 88.83400 82.99500 59.06560 47.25240 |
Extended Price
94.50 444.17 829.95 1476.64 2362.62 |
| Manufacturer Part Number | MS27467P15A18P | |||
| Description | CONN PLUG 18POS STRAIGHT W/PINS | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467P15A18P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 15-18 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 18 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467P15A18P MS27467P15A18P |
MS27467P15A18P Specification Sheet
CONN PLUG 18POS STRAIGHT W/PINS - MS27467P15A18P (MS27467P15A18P-ND) - Connectors, Interconnects
Related parts Nickel, Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467P15A18PCONN PLUG 18POS STRAIGHT W/PINS - MS27467P15A18P
Order 'conn plug 18pos straight w/pins - MS27467P15A18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467P15A18P-ND.
CONN PLUG 18POS STRAIGHT W/PINS - D38999/26FD18PA
Order 'conn plug 18pos straight w/pins - D38999/26FD18PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD18PA-ND.
CONN PLUG 18POS STRAIGHT W/PINS - D38999/26FD18PB
Order 'conn plug 18pos straight w/pins - D38999/26FD18PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD18PB-ND.
CONN PLUG 18POS STRAIGHT W/PINS - D38999/26FD18PD
Order 'conn plug 18pos straight w/pins - D38999/26FD18PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD18PD-ND.
CONN PLUG 18POS STRAIGHT W/PINS - D38999/26FD18PN
Order 'conn plug 18pos straight w/pins - D38999/26FD18PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD18PN-ND.
CONN PLUG 18POS STRAIGHT W/PINS - D38999/26FF18PN
Order 'conn plug 18pos straight w/pins - D38999/26FF18PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FF18PN-ND.
CONN PLUG 18POS STRAIGHT W/PINS - D38999/26JD18HN
Order 'conn plug 18pos straight w/pins - D38999/26JD18HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD18HN-ND.
CONN PLUG 18POS STRAIGHT W/PINS - D38999/26JD18PA
Order 'conn plug 18pos straight w/pins - D38999/26JD18PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD18PA-ND.
CONN PLUG 18POS STRAIGHT W/PINS - D38999/26JD18PB
Order 'conn plug 18pos straight w/pins - D38999/26JD18PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD18PB-ND.
CONN PLUG 18POS STRAIGHT W/PINS - D38999/26JD18PC
Order 'conn plug 18pos straight w/pins - D38999/26JD18PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD18PC-ND.
CONN PLUG 18POS STRAIGHT W/PINS - D38999/26KD18PB
Order 'conn plug 18pos straight w/pins - D38999/26KD18PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KD18PB-ND.
CONN PLUG 18POS STRAIGHT W/PINS - D38999/26MD18HN
Order 'conn plug 18pos straight w/pins - D38999/26MD18HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MD18HN-ND.
CONN PLUG 18POS STRAIGHT W/PINS - D38999/26MD18PA
Order 'conn plug 18pos straight w/pins - D38999/26MD18PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MD18PA-ND.
CONN PLUG 18POS STRAIGHT W/PINS - D38999/26MD18PB
Order 'conn plug 18pos straight w/pins - D38999/26MD18PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MD18PB-ND.
CONN PLUG 18POS STRAIGHT W/PINS - D38999/26MD18PD
Order 'conn plug 18pos straight w/pins - D38999/26MD18PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MD18PD-ND.
Options for Nickel, Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467P15A18P
Send this link via E-Mail
Help With This Screen
