CONN PLUG 15POS STRAIGHT W/PINS - MS27467P15A15P - Connectors, Interconnects
Nickel, Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467P15A15P
| Digi-Key Part Number | MS27467P15A15P-ND |
1 5 10 25 50 |
98.53000 92.61800 86.52900 61.58120 49.26480 |
Extended Price
98.53 463.09 865.29 1539.53 2463.24 |
| Manufacturer Part Number | MS27467P15A15P | |||
| Description | CONN PLUG 15POS STRAIGHT W/PINS | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467P15A15P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 15-15 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 15 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467P15A15P MS27467P15A15P |
MS27467P15A15P Specification Sheet
CONN PLUG 15POS STRAIGHT W/PINS - MS27467P15A15P (MS27467P15A15P-ND) - Connectors, Interconnects
Related parts Nickel, Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467P15A15PCONN PLUG 15POS STRAIGHT W/PINS - MS27467P15A15P
Order 'conn plug 15pos straight w/pins - MS27467P15A15P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467P15A15P-ND.
CONN PLUG 15POS STRAIGHT W/PINS - D38999/26FD15PA
Order 'conn plug 15pos straight w/pins - D38999/26FD15PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD15PA-ND.
CONN PLUG 15POS STRAIGHT W/PINS - D38999/26FD15PB
Order 'conn plug 15pos straight w/pins - D38999/26FD15PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD15PB-ND.
CONN PLUG 15POS STRAIGHT W/PINS - D38999/26FD15PN
Order 'conn plug 15pos straight w/pins - D38999/26FD15PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD15PN-ND.
CONN PLUG 15POS STRAIGHT W/PINS - D38999/26KD15PC
Order 'conn plug 15pos straight w/pins - D38999/26KD15PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KD15PC-ND.
CONN PLUG 15POS STRAIGHT W/PINS - D38999/26KD15PD
Order 'conn plug 15pos straight w/pins - D38999/26KD15PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KD15PD-ND.
CONN PLUG 15POS STRAIGHT W/PINS - D38999/26MD15PN
Order 'conn plug 15pos straight w/pins - D38999/26MD15PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MD15PN-ND.
CONN PLUG 15POS STRAIGHT W/PINS - D38999/26WD15PA
Order 'conn plug 15pos straight w/pins - D38999/26WD15PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD15PA-ND.
CONN PLUG 15POS STRAIGHT W/PINS - D38999/26WD15PB
Order 'conn plug 15pos straight w/pins - D38999/26WD15PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD15PB-ND.
CONN PLUG 15POS STRAIGHT W/PINS - D38999/26WD15PC
Order 'conn plug 15pos straight w/pins - D38999/26WD15PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD15PC-ND.
CONN PLUG 15POS STRAIGHT W/PINS - D38999/26WD15PN
Order 'conn plug 15pos straight w/pins - D38999/26WD15PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD15PN-ND.
CONN PLUG 15POS STRAIGHT W/PINS - GTC06A-32-12P
Order 'conn plug 15pos straight w/pins - GTC06A-32-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-32-12P-ND.
CONN PLUG 15POS STRAIGHT W/PINS - M83723/76R14157
Order 'conn plug 15pos straight w/pins - M83723/76R14157' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R14157-ND.
CONN PLUG 15POS STRAIGHT W/PINS - M83723/76R1415N
Order 'conn plug 15pos straight w/pins - M83723/76R1415N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R1415N-ND.
CONN PLUG 15POS STRAIGHT W/PINS - M83723/76R1415Y
Order 'conn plug 15pos straight w/pins - M83723/76R1415Y' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/76R1415Y-ND.
Options for Nickel, Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467P15A15P
Send this link via E-Mail
Help With This Screen
