CONN PLUG 22POS STRAIGHT W/PINS - MS27467P13B22P - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467P13B22P
| Digi-Key Part Number | MS27467P13B22P-ND |
1 5 10 25 50 |
111.07000 104.40800 97.54400 69.42000 55.53600 |
Extended Price
111.07 522.04 975.44 1735.50 2776.80 |
| Manufacturer Part Number | MS27467P13B22P | |||
| Description | CONN PLUG 22POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467P13B22P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 13-22 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 22 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467P13B22P MS27467P13B22P |
MS27467P13B22P Specification Sheet
CONN PLUG 22POS STRAIGHT W/PINS - MS27467P13B22P (MS27467P13B22P-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467P13B22PCONN PLUG 22POS STRAIGHT W/PINS - MS27467P13B22P
Order 'conn plug 22pos straight w/pins - MS27467P13B22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467P13B22P-ND.
CONN PLUG 22POS STRAIGHT W/PINS - ACC05A-28-11PZ(003)
Order 'conn plug 22pos straight w/pins - ACC05A-28-11PZ(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC05A-28-11PZ(003)-ND.
CONN PLUG 22POS STRAIGHT W/PINS - CB3106A-28-11P
Order 'conn plug 22pos straight w/pins - CB3106A-28-11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-28-11P-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26FC35PA
Order 'conn plug 22pos straight w/pins - D38999/26FC35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35PA-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26FC35PB
Order 'conn plug 22pos straight w/pins - D38999/26FC35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35PB-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26FC35PC
Order 'conn plug 22pos straight w/pins - D38999/26FC35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35PC-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26FC35PD
Order 'conn plug 22pos straight w/pins - D38999/26FC35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35PD-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26FC35PE
Order 'conn plug 22pos straight w/pins - D38999/26FC35PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35PE-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26FC35PN
Order 'conn plug 22pos straight w/pins - D38999/26FC35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35PN-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26JC35HA
Order 'conn plug 22pos straight w/pins - D38999/26JC35HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35HA-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26JC35HN
Order 'conn plug 22pos straight w/pins - D38999/26JC35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35HN-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26JC35PA
Order 'conn plug 22pos straight w/pins - D38999/26JC35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35PA-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26JC35PB
Order 'conn plug 22pos straight w/pins - D38999/26JC35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35PB-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26JC35PC
Order 'conn plug 22pos straight w/pins - D38999/26JC35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35PC-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26JC35PN
Order 'conn plug 22pos straight w/pins - D38999/26JC35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35PN-ND.
Options for Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS27467P13B22P
Send this link via E-Mail
Help With This Screen
