CONN PLUG 4POS STRAIGHT W/SCKT - MS27467P13A4S - Connectors, Interconnects
Nickel, Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467P13A4S
| Digi-Key Part Number | MS27467P13A4S-ND |
1 5 10 25 50 |
132.41000 124.46800 116.28600 82.75800 66.20640 |
Extended Price
132.41 622.34 1162.86 2068.95 3310.32 |
| Manufacturer Part Number | MS27467P13A4S | |||
| Description | CONN PLUG 4POS STRAIGHT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467P13A4S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 13-4 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467P13A4S MS27467P13A4S |
MS27467P13A4S Specification Sheet
CONN PLUG 4POS STRAIGHT W/SCKT - MS27467P13A4S (MS27467P13A4S-ND) - Connectors, Interconnects
Related parts Nickel, Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467P13A4SCONN PLUG 4POS STRAIGHT W/SCKT - MS27467P13A4S
Order 'conn plug 4pos straight w/sckt - MS27467P13A4S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467P13A4S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06A-14S-2S(003)
Order 'conn plug 4pos straight w/sckt - ACC06A-14S-2S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06A-14S-2S(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06A-22-22S(003)
Order 'conn plug 4pos straight w/sckt - ACC06A-22-22S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06A-22-22S(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06AF-14S-2S(003)
Order 'conn plug 4pos straight w/sckt - ACC06AF-14S-2S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06AF-14S-2S(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06AF-14S-2S(025)
Order 'conn plug 4pos straight w/sckt - ACC06AF-14S-2S(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06AF-14S-2S(025)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06AF-36-5S(003)
Order 'conn plug 4pos straight w/sckt - ACC06AF-36-5S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06AF-36-5S(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06E-14S-2S(003)(A24)
Order 'conn plug 4pos straight w/sckt - ACC06E-14S-2S(003)(A24)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-14S-2S(003)(A24)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06E-14S-2S(003)
Order 'conn plug 4pos straight w/sckt - ACC06E-14S-2S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-14S-2S(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06E-16-9S(023)
Order 'conn plug 4pos straight w/sckt - ACC06E-16-9S(023)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-16-9S(023)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06E-22-22SB(003)
Order 'conn plug 4pos straight w/sckt - ACC06E-22-22SB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-22-22SB(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06E-32-17RB(003)
Order 'conn plug 4pos straight w/sckt - ACC06E-32-17RB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-32-17RB(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACS05E-14S-2S(025)
Order 'conn plug 4pos straight w/sckt - ACS05E-14S-2S(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS05E-14S-2S(025)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACS06AF-14S-2S(025)
Order 'conn plug 4pos straight w/sckt - ACS06AF-14S-2S(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06AF-14S-2S(025)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACS06E-14S-2S(003)
Order 'conn plug 4pos straight w/sckt - ACS06E-14S-2S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-14S-2S(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACS06E-16-9S(472)
Order 'conn plug 4pos straight w/sckt - ACS06E-16-9S(472)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-16-9S(472)-ND.
Options for Nickel, Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467P13A4S
Send this link via E-Mail
Help With This Screen
