CONN PLUG 22POS STRAIGHT W/PINS - MS27467P13A35P - Connectors, Interconnects
| Digi-Key Part Number | MS27467P13A35P-ND |
1 5 10 25 50 |
73.61000 69.19400 65.04300 61.14000 57.47180 |
Extended Price
73.61 345.97 650.43 1528.50 2873.59 |
| Manufacturer Part Number | MS27467P13A35P | |||
| Description | CONN PLUG 22POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467P13A35P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 13-35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 22 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467P13A35P MS27467P13A35P |
MS27467P13A35P Specification Sheet
CONN PLUG 22POS STRAIGHT W/PINS - MS27467P13A35P (MS27467P13A35P-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 22POS STRAIGHT W/PINS - MS27467P13A35P
Order 'conn plug 22pos straight w/pins - MS27467P13A35P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467P13A35P-ND.
CONN PLUG 22POS STRAIGHT W/PINS - ACC05A-28-11PZ(003)
Order 'conn plug 22pos straight w/pins - ACC05A-28-11PZ(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC05A-28-11PZ(003)-ND.
CONN PLUG 22POS STRAIGHT W/PINS - CB3106A-28-11P
Order 'conn plug 22pos straight w/pins - CB3106A-28-11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-28-11P-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26FC35PA
Order 'conn plug 22pos straight w/pins - D38999/26FC35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35PA-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26FC35PB
Order 'conn plug 22pos straight w/pins - D38999/26FC35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35PB-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26FC35PC
Order 'conn plug 22pos straight w/pins - D38999/26FC35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35PC-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26FC35PD
Order 'conn plug 22pos straight w/pins - D38999/26FC35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35PD-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26FC35PE
Order 'conn plug 22pos straight w/pins - D38999/26FC35PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35PE-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26FC35PN
Order 'conn plug 22pos straight w/pins - D38999/26FC35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC35PN-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26JC35HA
Order 'conn plug 22pos straight w/pins - D38999/26JC35HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35HA-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26JC35HN
Order 'conn plug 22pos straight w/pins - D38999/26JC35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35HN-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26JC35PA
Order 'conn plug 22pos straight w/pins - D38999/26JC35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35PA-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26JC35PB
Order 'conn plug 22pos straight w/pins - D38999/26JC35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35PB-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26JC35PC
Order 'conn plug 22pos straight w/pins - D38999/26JC35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35PC-ND.
CONN PLUG 22POS STRAIGHT W/PINS - D38999/26JC35PN
Order 'conn plug 22pos straight w/pins - D38999/26JC35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JC35PN-ND.
Send this link via E-Mail
Help With This Screen
