CONN PLUG 3POS STRAIGHT W/PINS - MS27467E9F98P - Connectors, Interconnects
| Digi-Key Part Number | MS27467E9F98P-ND |
1 5 10 25 50 |
90.82000 85.37400 79.76100 56.76440 45.41160 |
Extended Price
90.82 426.87 797.61 1419.11 2270.58 |
| Manufacturer Part Number | MS27467E9F98P | |||
| Description | CONN PLUG 3POS STRAIGHT W/PINS | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E9F98P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 9-98 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 3 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E9F98P MS27467E9F98P |
MS27467E9F98P Specification Sheet
CONN PLUG 3POS STRAIGHT W/PINS - MS27467E9F98P (MS27467E9F98P-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 3POS STRAIGHT W/PINS - MS27467E9F98P
Order 'conn plug 3pos straight w/pins - MS27467E9F98P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E9F98P-ND.
CONN PLUG 3POS STRAIGHT W/PINS - ACC06A-28-6P(003)
Order 'conn plug 3pos straight w/pins - ACC06A-28-6P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06A-28-6P(003)-ND.
CONN PLUG 3POS STRAIGHT W/PINS - ACC06E-14S-7PB(003)
Order 'conn plug 3pos straight w/pins - ACC06E-14S-7PB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-14S-7PB(003)-ND.
CONN PLUG 3POS STRAIGHT W/PINS - ACC06E-16-10P(003)
Order 'conn plug 3pos straight w/pins - ACC06E-16-10P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-16-10P(003)-ND.
CONN PLUG 3POS STRAIGHT W/PINS - ACS06E-14S-7PB(003)
Order 'conn plug 3pos straight w/pins - ACS06E-14S-7PB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-14S-7PB(003)-ND.
CONN PLUG 3POS STRAIGHT W/PINS - CS3106A-10SL-3P(004)
Order 'conn plug 3pos straight w/pins - CS3106A-10SL-3P(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-10SL-3P(004)-ND.
CONN PLUG 3POS STRAIGHT W/PINS - CS3106A-10SL-3P
Order 'conn plug 3pos straight w/pins - CS3106A-10SL-3P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-10SL-3P-ND.
CONN PLUG 3POS STRAIGHT W/PINS - CS3106A-14S-58P
Order 'conn plug 3pos straight w/pins - CS3106A-14S-58P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-58P-ND.
CONN PLUG 3POS STRAIGHT W/PINS - D38999/26FA98PA
Order 'conn plug 3pos straight w/pins - D38999/26FA98PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98PA-ND.
CONN PLUG 3POS STRAIGHT W/PINS - D38999/26FA98PB
Order 'conn plug 3pos straight w/pins - D38999/26FA98PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98PB-ND.
CONN PLUG 3POS STRAIGHT W/PINS - D38999/26FA98PC
Order 'conn plug 3pos straight w/pins - D38999/26FA98PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98PC-ND.
CONN PLUG 3POS STRAIGHT W/PINS - D38999/26FA98PD
Order 'conn plug 3pos straight w/pins - D38999/26FA98PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98PD-ND.
CONN PLUG 3POS STRAIGHT W/PINS - D38999/26FA98PN
Order 'conn plug 3pos straight w/pins - D38999/26FA98PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98PN-ND.
CONN PLUG 3POS STRAIGHT W/PINS - D38999/26JA98HA
Order 'conn plug 3pos straight w/pins - D38999/26JA98HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA98HA-ND.
CONN PLUG 3POS STRAIGHT W/PINS - D38999/26JA98HB
Order 'conn plug 3pos straight w/pins - D38999/26JA98HB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA98HB-ND.
Send this link via E-Mail
Help With This Screen
