CONN PLUG 6POS STRAIGHT W/PINS - MS27467E9F6P - Connectors, Interconnects
| Digi-Key Part Number | MS27467E9F6P-ND |
1 5 10 25 50 |
94.41000 88.74600 82.91200 59.00720 47.20560 |
Extended Price
94.41 443.73 829.12 1475.18 2360.28 |
| Manufacturer Part Number | MS27467E9F6P | |||
| Description | CONN PLUG 6POS STRAIGHT W/PINS | |||
| Quantity Available | 29 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E9F6P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 9-6 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E9F6P MS27467E9F6P |
MS27467E9F6P Specification Sheet
CONN PLUG 6POS STRAIGHT W/PINS - MS27467E9F6P (MS27467E9F6P-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 6POS STRAIGHT W/PINS - MS27467E9F6P
Order 'conn plug 6pos straight w/pins - MS27467E9F6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E9F6P-ND.
CONN PLUG 6POS STRAIGHT W/PINS - ACC05E-28-22PW(003)
Order 'conn plug 6pos straight w/pins - ACC05E-28-22PW(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC05E-28-22PW(003)-ND.
CONN PLUG 6POS STRAIGHT W/PINS - ACC06A-14S-6PB(003)
Order 'conn plug 6pos straight w/pins - ACC06A-14S-6PB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06A-14S-6PB(003)-ND.
CONN PLUG 6POS STRAIGHT W/PINS - ACC06AF-20-22P(003)
Order 'conn plug 6pos straight w/pins - ACC06AF-20-22P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06AF-20-22P(003)-ND.
CONN PLUG 6POS STRAIGHT W/PINS - ACC06E-14S-6P(003)
Order 'conn plug 6pos straight w/pins - ACC06E-14S-6P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-14S-6P(003)-ND.
CONN PLUG 6POS STRAIGHT W/PINS - ACC06E-28-22P(003)
Order 'conn plug 6pos straight w/pins - ACC06E-28-22P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-28-22P(003)-ND.
CONN PLUG 6POS STRAIGHT W/PINS - ACS06E-14S-6PB(003)
Order 'conn plug 6pos straight w/pins - ACS06E-14S-6PB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-14S-6PB(003)-ND.
CONN PLUG 6POS STRAIGHT W/PINS - ACS06E-14S-6PB(003)N
Order 'conn plug 6pos straight w/pins - ACS06E-14S-6PB(003)N' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-14S-6PB(003)N-ND.
CONN PLUG 6POS STRAIGHT W/PINS - ACS06E-28-22PB(003)
Order 'conn plug 6pos straight w/pins - ACS06E-28-22PB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-28-22PB(003)-ND.
CONN PLUG 6POS STRAIGHT W/PINS - ACS06F-28-22P(003)
Order 'conn plug 6pos straight w/pins - ACS06F-28-22P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06F-28-22P(003)-ND.
CONN PLUG 6POS STRAIGHT W/PINS - CS3106A-14S-65P
Order 'conn plug 6pos straight w/pins - CS3106A-14S-65P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-65P-ND.
CONN PLUG 6POS STRAIGHT W/PINS - CS3106A-14S-67P
Order 'conn plug 6pos straight w/pins - CS3106A-14S-67P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-67P-ND.
CONN PLUG 6POS STRAIGHT W/PINS - CS3106A-14S-6P
Order 'conn plug 6pos straight w/pins - CS3106A-14S-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-6P-ND.
CONN PLUG 6POS STRAIGHT W/PINS - CS3106A-18-12P(004)
Order 'conn plug 6pos straight w/pins - CS3106A-18-12P(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-18-12P(004)-ND.
CONN PLUG 6POS STRAIGHT W/PINS - CS3106A-18-57P
Order 'conn plug 6pos straight w/pins - CS3106A-18-57P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-18-57P-ND.
Send this link via E-Mail
Help With This Screen
