CONN HSG PLUG 3POS STRGHT SCKT - MS27467E9B98SLC - Connectors, Interconnects
| Digi-Key Part Number | MS27467E9B98SLC-ND |
1 5 10 25 50 |
85.55000 80.41800 75.13100 53.46920 42.77520 |
Extended Price
85.55 402.09 751.31 1336.73 2138.76 |
| Manufacturer Part Number | MS27467E9B98SLC | |||
| Description | CONN HSG PLUG 3POS STRGHT SCKT | |||
| Quantity Available | 468 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E9B98SLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 9-98 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 20 |
| Number of Positions | 3 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E9B98SLC MS27467E9B98SLC |
MS27467E9B98SLC Specification Sheet
CONN HSG PLUG 3POS STRGHT SCKT - MS27467E9B98SLC (MS27467E9B98SLC-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG PLUG 3POS STRGHT SCKT - MS27467E9B98SLC
Order 'conn hsg plug 3pos strght sckt - MS27467E9B98SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E9B98SLC-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26FA98BN
Order 'conn hsg plug 3pos strght sckt - D38999/26FA98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98BN-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26FA98SBLC
Order 'conn hsg plug 3pos strght sckt - D38999/26FA98SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98SBLC-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26FA98SNLC
Order 'conn hsg plug 3pos strght sckt - D38999/26FA98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98SNLC-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26JA98SNLC
Order 'conn hsg plug 3pos strght sckt - D38999/26JA98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA98SNLC-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26KA98BN
Order 'conn hsg plug 3pos strght sckt - D38999/26KA98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KA98BN-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26KA98SNLC
Order 'conn hsg plug 3pos strght sckt - D38999/26KA98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KA98SNLC-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26MA98BA
Order 'conn hsg plug 3pos strght sckt - D38999/26MA98BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MA98BA-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26MA98BN
Order 'conn hsg plug 3pos strght sckt - D38999/26MA98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MA98BN-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26MA98SALC
Order 'conn hsg plug 3pos strght sckt - D38999/26MA98SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MA98SALC-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26MA98SELC
Order 'conn hsg plug 3pos strght sckt - D38999/26MA98SELC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MA98SELC-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26MA98SNLC
Order 'conn hsg plug 3pos strght sckt - D38999/26MA98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MA98SNLC-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26SA98SNLC
Order 'conn hsg plug 3pos strght sckt - D38999/26SA98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26SA98SNLC-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26WA98BN
Order 'conn hsg plug 3pos strght sckt - D38999/26WA98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WA98BN-ND.
CONN HSG PLUG 3POS STRGHT SCKT - D38999/26WA98SDLC
Order 'conn hsg plug 3pos strght sckt - D38999/26WA98SDLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WA98SDLC-ND.
Send this link via E-Mail
Help With This Screen
