CONN PLUG 3POS STRAIGHT W/SCKT - MS27467E9B98SD - Connectors, Interconnects
| Digi-Key Part Number | MS27467E9B98SD-ND |
1 5 10 25 50 |
98.78000 92.85200 86.74800 61.73720 49.38960 |
Extended Price
98.78 464.26 867.48 1543.43 2469.48 |
| Manufacturer Part Number | MS27467E9B98SD | |||
| Description | CONN PLUG 3POS STRAIGHT W/SCKT | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E9B98SD |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 9-98 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 3 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | D |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E9B98SD MS27467E9B98SD |
MS27467E9B98SD Specification Sheet
CONN PLUG 3POS STRAIGHT W/SCKT - MS27467E9B98SD (MS27467E9B98SD-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 3POS STRAIGHT W/SCKT - MS27467E9B98SD
Order 'conn plug 3pos straight w/sckt - MS27467E9B98SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E9B98SD-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - ACC06A-28-6S(003)
Order 'conn plug 3pos straight w/sckt - ACC06A-28-6S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06A-28-6S(003)-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - ACC06AF-20-19S(003)
Order 'conn plug 3pos straight w/sckt - ACC06AF-20-19S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06AF-20-19S(003)-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - ACC06E-10SL-3S(003)
Order 'conn plug 3pos straight w/sckt - ACC06E-10SL-3S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-10SL-3S(003)-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - ACC06E-14S-7SB(003)
Order 'conn plug 3pos straight w/sckt - ACC06E-14S-7SB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-14S-7SB(003)-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - ACC06E-28-6R(003)
Order 'conn plug 3pos straight w/sckt - ACC06E-28-6R(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-28-6R(003)-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - ACC06E-28-6RW(003)
Order 'conn plug 3pos straight w/sckt - ACC06E-28-6RW(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-28-6RW(003)-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - ACS06A-10SL-3S(023)
Order 'conn plug 3pos straight w/sckt - ACS06A-10SL-3S(023)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06A-10SL-3S(023)-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - ACS06AF-14S-7S(025)
Order 'conn plug 3pos straight w/sckt - ACS06AF-14S-7S(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06AF-14S-7S(025)-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - ACS06E-16-10S(003)
Order 'conn plug 3pos straight w/sckt - ACS06E-16-10S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-16-10S(003)-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - ACS06F-18-5S(003)
Order 'conn plug 3pos straight w/sckt - ACS06F-18-5S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06F-18-5S(003)-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - CB3106A-10SL-3S
Order 'conn plug 3pos straight w/sckt - CB3106A-10SL-3S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-10SL-3S-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - CB3106E10SL-3S
Order 'conn plug 3pos straight w/sckt - CB3106E10SL-3S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106E10SL-3S-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - CB3106R-10SL-3S(106)
Order 'conn plug 3pos straight w/sckt - CB3106R-10SL-3S(106)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106R-10SL-3S(106)-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - CS3106A-10SL-3S(004)
Order 'conn plug 3pos straight w/sckt - CS3106A-10SL-3S(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-10SL-3S(004)-ND.
Send this link via E-Mail
Help With This Screen
