CONN HSG PLUG 3POS STRGHT PINS - MS27467E9B98A - Connectors, Interconnects
| Digi-Key Part Number | MS27467E9B98A-ND |
1 5 10 25 50 |
91.07000 85.60800 79.98100 56.92040 45.53640 |
Extended Price
91.07 428.04 799.81 1423.01 2276.82 |
| Manufacturer Part Number | MS27467E9B98A | |||
| Description | CONN HSG PLUG 3POS STRGHT PINS | |||
| Quantity Available | 117 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E9B98A |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 9-98 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 20 |
| Number of Positions | 3 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E9B98A MS27467E9B98A |
MS27467E9B98A Specification Sheet
CONN HSG PLUG 3POS STRGHT PINS - MS27467E9B98A (MS27467E9B98A-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG PLUG 3POS STRGHT PINS - MS27467E9B98A
Order 'conn hsg plug 3pos strght pins - MS27467E9B98A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E9B98A-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26FA98AA
Order 'conn hsg plug 3pos strght pins - D38999/26FA98AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98AA-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26FA98AB
Order 'conn hsg plug 3pos strght pins - D38999/26FA98AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98AB-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26FA98AC
Order 'conn hsg plug 3pos strght pins - D38999/26FA98AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98AC-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26FA98AN
Order 'conn hsg plug 3pos strght pins - D38999/26FA98AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98AN-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26FA98PALC
Order 'conn hsg plug 3pos strght pins - D38999/26FA98PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98PALC-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26FA98PNLC
Order 'conn hsg plug 3pos strght pins - D38999/26FA98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA98PNLC-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26JA98PNLC
Order 'conn hsg plug 3pos strght pins - D38999/26JA98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA98PNLC-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26KA98PALC
Order 'conn hsg plug 3pos strght pins - D38999/26KA98PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KA98PALC-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26KA98PNLC
Order 'conn hsg plug 3pos strght pins - D38999/26KA98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KA98PNLC-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26MA98PALC
Order 'conn hsg plug 3pos strght pins - D38999/26MA98PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MA98PALC-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26MA98PNLC
Order 'conn hsg plug 3pos strght pins - D38999/26MA98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MA98PNLC-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26WA98AN
Order 'conn hsg plug 3pos strght pins - D38999/26WA98AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WA98AN-ND.
CONN HSG PLUG 3POS STRGHT PINS - D38999/26WA98PNLC
Order 'conn hsg plug 3pos strght pins - D38999/26WA98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WA98PNLC-ND.
CONN HSG PLUG 3POS STRGHT PINS - M83723/87R8036LC
Order 'conn hsg plug 3pos strght pins - M83723/87R8036LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number M83723/87R8036LC-ND.
Send this link via E-Mail
Help With This Screen
