CONN HSG PLUG 6POS STRGHT PINS - MS27467E9B6PLC - Connectors, Interconnects
| Digi-Key Part Number | MS27467E9B6PLC-ND |
1 5 10 25 50 |
71.45000 67.16200 62.74600 44.65520 35.72400 |
Extended Price
71.45 335.81 627.46 1116.38 1786.20 |
| Manufacturer Part Number | MS27467E9B6PLC | |||
| Description | CONN HSG PLUG 6POS STRGHT PINS | |||
| Quantity Available | 561 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E9B6PLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 9-6 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 22M |
| Number of Positions | 6 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E9B6PLC MS27467E9B6PLC |
MS27467E9B6PLC Specification Sheet
CONN HSG PLUG 6POS STRGHT PINS - MS27467E9B6PLC (MS27467E9B6PLC-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG PLUG 6POS STRGHT PINS - MS27467E9B6PLC
Order 'conn hsg plug 6pos strght pins - MS27467E9B6PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E9B6PLC-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26FA35AA
Order 'conn hsg plug 6pos strght pin - D38999/26FA35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35AA-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26FA35AN
Order 'conn hsg plug 6pos strght pin - D38999/26FA35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35AN-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26FA35PALC
Order 'conn hsg plug 6pos strght pin - D38999/26FA35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35PALC-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26FA35PBLC
Order 'conn hsg plug 6pos strght pin - D38999/26FA35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35PBLC-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26FA35PNLC
Order 'conn hsg plug 6pos strght pin - D38999/26FA35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FA35PNLC-ND.
CONN HSG PLUG 6POS STRGHT PINS - D38999/26FB98PNLC
Order 'conn hsg plug 6pos strght pins - D38999/26FB98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB98PNLC-ND.
CONN HSG PLUG 6POS STRGHT PINS - D38999/26FE6AA
Order 'conn hsg plug 6pos strght pins - D38999/26FE6AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE6AA-ND.
CONN HSG PLUG 6POS STRGHT PINS - D38999/26FE6AB
Order 'conn hsg plug 6pos strght pins - D38999/26FE6AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE6AB-ND.
CONN HSG PLUG 6POS STRGHT PINS - D38999/26FE6AC
Order 'conn hsg plug 6pos strght pins - D38999/26FE6AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE6AC-ND.
CONN HSG PLUG 6POS STRGHT PINS - D38999/26FE6AN
Order 'conn hsg plug 6pos strght pins - D38999/26FE6AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FE6AN-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26JA35PALC
Order 'conn hsg plug 6pos strght pin - D38999/26JA35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA35PALC-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26JA35PBLC
Order 'conn hsg plug 6pos strght pin - D38999/26JA35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA35PBLC-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26JA35PCLC
Order 'conn hsg plug 6pos strght pin - D38999/26JA35PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA35PCLC-ND.
CONN HSG PLUG 6POS STRGHT PIN - D38999/26JA35PNLC
Order 'conn hsg plug 6pos strght pin - D38999/26JA35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JA35PNLC-ND.
Send this link via E-Mail
Help With This Screen
