CONN PLUG 6POS STRAIGHT W/SCKT - MS27467E9A35SD - Connectors, Interconnects
| Digi-Key Part Number | MS27467E9A35SD-ND |
1 5 10 25 50 |
82.68000 77.72000 72.35000 51.68000 41.34000 |
Extended Price
82.68 388.60 723.50 1292.00 2067.00 |
| Manufacturer Part Number | MS27467E9A35SD | |||
| Description | CONN PLUG 6POS STRAIGHT W/SCKT | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E9A35SD |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 9-35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Mounting Hardware, Shielded |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Cadmium Plated |
| Orientation | D |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E9A35SD MS27467E9A35SD |
MS27467E9A35SD Specification Sheet
CONN PLUG 6POS STRAIGHT W/SCKT - MS27467E9A35SD (MS27467E9A35SD-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 6POS STRAIGHT W/SCKT - MS27467E9A35SD
Order 'conn plug 6pos straight w/sckt - MS27467E9A35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E9A35SD-ND.
CONN PLUG 6POS STRAIGHT W/SCKT - ACC05E-28-22RW(003)
Order 'conn plug 6pos straight w/sckt - ACC05E-28-22RW(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC05E-28-22RW(003)-ND.
CONN PLUG 6POS STRAIGHT W/SCKT - ACC06E-14S-6S(003)
Order 'conn plug 6pos straight w/sckt - ACC06E-14S-6S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-14S-6S(003)-ND.
CONN PLUG 6POS STRAIGHT W/SCKT - ACC06E-28-22S(003)
Order 'conn plug 6pos straight w/sckt - ACC06E-28-22S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-28-22S(003)-ND.
CONN PLUG 6POS STRAIGHT W/SCKT - ACS06AF-14S-6S(003)
Order 'conn plug 6pos straight w/sckt - ACS06AF-14S-6S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06AF-14S-6S(003)-ND.
CONN PLUG 6POS STRAIGHT W/SCKT - ACS06AF-14S-6S(025)
Order 'conn plug 6pos straight w/sckt - ACS06AF-14S-6S(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06AF-14S-6S(025)-ND.
CONN PLUG 6POS STRAIGHT W/SCKT - ACS06E-14S-6SB(003)
Order 'conn plug 6pos straight w/sckt - ACS06E-14S-6SB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-14S-6SB(003)-ND.
CONN PLUG 6POS STRAIGHT W/SCKT - CB3106A-18-12S
Order 'conn plug 6pos straight w/sckt - CB3106A-18-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-18-12S-ND.
CONN PLUG 6POS STRAIGHT W/SCKT - CS3106A-14S-54S
Order 'conn plug 6pos straight w/sckt - CS3106A-14S-54S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-54S-ND.
CONN PLUG 6POS STRAIGHT W/SCKT - CS3106A-14S-65S
Order 'conn plug 6pos straight w/sckt - CS3106A-14S-65S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-65S-ND.
CONN PLUG 6POS STRAIGHT W/SCKT - CS3106A-14S-67S
Order 'conn plug 6pos straight w/sckt - CS3106A-14S-67S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-67S-ND.
CONN PLUG 6POS STRAIGHT W/SCKT - CS3106A-14S-6S(004)
Order 'conn plug 6pos straight w/sckt - CS3106A-14S-6S(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-6S(004)-ND.
CONN PLUG 6POS STRAIGHT W/SCKT - CS3106A-14S-6S(SR)
Order 'conn plug 6pos straight w/sckt - CS3106A-14S-6S(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-6S(SR)-ND.
CONN PLUG 6POS STRAIGHT W/SCKT - CS3106A-14S-6S
Order 'conn plug 6pos straight w/sckt - CS3106A-14S-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-6S-ND.
CONN PLUG 6POS STRAIGHT W/SCKT - CS3106A-18-57S
Order 'conn plug 6pos straight w/sckt - CS3106A-18-57S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-18-57S-ND.
Send this link via E-Mail
Help With This Screen
