CONN PLUG 61POS STRAIGHT W/SCKT - MS27467E25F61S - Connectors, Interconnects
Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467E25F61S
| Digi-Key Part Number | MS27467E25F61S-ND |
1 5 10 25 50 |
146.70000 137.90000 128.83500 91.68920 73.35120 |
Extended Price
146.70 689.50 1288.35 2292.23 3667.56 |
| Manufacturer Part Number | MS27467E25F61S | |||
| Description | CONN PLUG 61POS STRAIGHT W/SCKT | |||
| Quantity Available | 106 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E25F61S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 25-61 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 61 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E25F61S MS27467E25F61S |
MS27467E25F61S Specification Sheet
CONN PLUG 61POS STRAIGHT W/SCKT - MS27467E25F61S (MS27467E25F61S-ND) - Connectors, Interconnects
Related parts Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467E25F61SCONN PLUG 61POS STRAIGHT W/SCKT - MS27467E25F61S
Order 'conn plug 61pos straight w/sckt - MS27467E25F61S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E25F61S-ND.
CONN PLUG 61POS STRAIGHT W/SCKT - D38999/26FJ61JA
Order 'conn plug 61pos straight w/sckt - D38999/26FJ61JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ61JA-ND.
CONN PLUG 61POS STRAIGHT W/SCKT - D38999/26FJ61JN
Order 'conn plug 61pos straight w/sckt - D38999/26FJ61JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ61JN-ND.
CONN PLUG 61POS STRAIGHT W/SCKT - D38999/26FJ61SA
Order 'conn plug 61pos straight w/sckt - D38999/26FJ61SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ61SA-ND.
CONN PLUG 61POS STRAIGHT W/SCKT - D38999/26FJ61SB
Order 'conn plug 61pos straight w/sckt - D38999/26FJ61SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ61SB-ND.
CONN PLUG 61POS STRAIGHT W/SCKT - D38999/26FJ61SC
Order 'conn plug 61pos straight w/sckt - D38999/26FJ61SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ61SC-ND.
CONN PLUG 61POS STRAIGHT W/SCKT - D38999/26FJ61SN
Order 'conn plug 61pos straight w/sckt - D38999/26FJ61SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ61SN-ND.
CONN PLUG 61POS STRAIGHT W/SCKT - D38999/26JJ61JA
Order 'conn plug 61pos straight w/sckt - D38999/26JJ61JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ61JA-ND.
CONN PLUG 61POS STRAIGHT W/SCKT - D38999/26JJ61JN
Order 'conn plug 61pos straight w/sckt - D38999/26JJ61JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ61JN-ND.
CONN PLUG 61POS STRAIGHT W/SCKT - D38999/26JJ61SA
Order 'conn plug 61pos straight w/sckt - D38999/26JJ61SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ61SA-ND.
CONN PLUG 61POS STRAIGHT W/SCKT - D38999/26JJ61SN
Order 'conn plug 61pos straight w/sckt - D38999/26JJ61SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ61SN-ND.
CONN PLUG 61POS STRAIGHT W/SCKT - D38999/26KJ61SN
Order 'conn plug 61pos straight w/sckt - D38999/26KJ61SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KJ61SN-ND.
CONN PLUG 61POS STRAIGHT W/SCKT - D38999/26MJ61JN
Order 'conn plug 61pos straight w/sckt - D38999/26MJ61JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ61JN-ND.
CONN PLUG 61POS STRAIGHT W/SCKT - D38999/26MJ61SA
Order 'conn plug 61pos straight w/sckt - D38999/26MJ61SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ61SA-ND.
CONN PLUG 61POS STRAIGHT W/SCKT - D38999/26MJ61SB
Order 'conn plug 61pos straight w/sckt - D38999/26MJ61SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ61SB-ND.
Options for Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467E25F61S
Send this link via E-Mail
Help With This Screen
