CONN PLUG 56POS STRAIGHT W/SCKT - MS27467E25F4S - Connectors, Interconnects
Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467E25F4S
| Digi-Key Part Number | MS27467E25F4S-ND |
1 5 10 25 50 |
187.30000 176.06200 165.49700 155.56720 146.23340 |
Extended Price
187.30 880.31 1654.97 3889.18 7311.67 |
| Manufacturer Part Number | MS27467E25F4S | |||
| Description | CONN PLUG 56POS STRAIGHT W/SCKT | |||
| Quantity Available | 121 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E25F4S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 25-4 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 56 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E25F4S MS27467E25F4S |
MS27467E25F4S Specification Sheet
CONN PLUG 56POS STRAIGHT W/SCKT - MS27467E25F4S (MS27467E25F4S-ND) - Connectors, Interconnects
Related parts Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467E25F4SCONN PLUG 56POS STRAIGHT W/SCKT - MS27467E25F4S
Order 'conn plug 56pos straight w/sckt - MS27467E25F4S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E25F4S-ND.
CONN PLUG 56POS STRAIGHT W/SCKT - D38999/26FJ4JA
Order 'conn plug 56pos straight w/sckt - D38999/26FJ4JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ4JA-ND.
CONN PLUG 56POS STRAIGHT W/SCKT - D38999/26FJ4JN
Order 'conn plug 56pos straight w/sckt - D38999/26FJ4JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ4JN-ND.
CONN PLUG 56POS STRAIGHT W/SCKT - D38999/26FJ4SA
Order 'conn plug 56pos straight w/sckt - D38999/26FJ4SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ4SA-ND.
CONN PLUG 56POS STRAIGHT W/SCKT - D38999/26FJ4SN
Order 'conn plug 56pos straight w/sckt - D38999/26FJ4SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ4SN-ND.
CONN PLUG 56POS STRAIGHT W/SCKT - D38999/26JJ4JA
Order 'conn plug 56pos straight w/sckt - D38999/26JJ4JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ4JA-ND.
CONN PLUG 56POS STRAIGHT W/SCKT - D38999/26JJ4JB
Order 'conn plug 56pos straight w/sckt - D38999/26JJ4JB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ4JB-ND.
CONN PLUG 56POS STRAIGHT W/SCKT - D38999/26JJ4JN
Order 'conn plug 56pos straight w/sckt - D38999/26JJ4JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ4JN-ND.
CONN PLUG 56POS STRAIGHT W/SCKT - D38999/26JJ4SA
Order 'conn plug 56pos straight w/sckt - D38999/26JJ4SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ4SA-ND.
CONN PLUG 56POS STRAIGHT W/SCKT - D38999/26JJ4SB
Order 'conn plug 56pos straight w/sckt - D38999/26JJ4SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ4SB-ND.
CONN PLUG 56POS STRAIGHT W/SCKT - D38999/26JJ4SC
Order 'conn plug 56pos straight w/sckt - D38999/26JJ4SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ4SC-ND.
CONN PLUG 56POS STRAIGHT W/SCKT - D38999/26JJ4SN
Order 'conn plug 56pos straight w/sckt - D38999/26JJ4SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ4SN-ND.
CONN PLUG 56POS STRAIGHT W/SCKT - D38999/26KJ4SA
Order 'conn plug 56pos straight w/sckt - D38999/26KJ4SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KJ4SA-ND.
CONN PLUG 56POS STRAIGHT W/SCKT - D38999/26KJ4SN
Order 'conn plug 56pos straight w/sckt - D38999/26KJ4SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KJ4SN-ND.
CONN PLUG 56POS STRAIGHT W/SCKT - D38999/26MJ4JA
Order 'conn plug 56pos straight w/sckt - D38999/26MJ4JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ4JA-ND.
Options for Electroless Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS27467E25F4S
Send this link via E-Mail
Help With This Screen
