CONN PLUG 56POS STRAIGHT W/PINS - MS27467E25F4PC - Connectors, Interconnects
| Digi-Key Part Number | MS27467E25F4PC-ND |
1 5 10 25 50 |
292.13000 274.59800 256.54600 182.57840 146.06280 |
Extended Price
292.13 1372.99 2565.46 4564.46 7303.14 |
| Manufacturer Part Number | MS27467E25F4PC | |||
| Description | CONN PLUG 56POS STRAIGHT W/PINS | |||
| Quantity Available | 42 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27467E25F4PC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 25-4 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 56 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | C |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27467E25F4PC MS27467E25F4PC |
MS27467E25F4PC Specification Sheet
CONN PLUG 56POS STRAIGHT W/PINS - MS27467E25F4PC (MS27467E25F4PC-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 56POS STRAIGHT W/PINS - MS27467E25F4PC
Order 'conn plug 56pos straight w/pins - MS27467E25F4PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27467E25F4PC-ND.
CONN PLUG 56POS STRAIGHT W/PINS - D38999/26FJ4PA
Order 'conn plug 56pos straight w/pins - D38999/26FJ4PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ4PA-ND.
CONN PLUG 56POS STRAIGHT W/PINS - D38999/26FJ4PB
Order 'conn plug 56pos straight w/pins - D38999/26FJ4PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ4PB-ND.
CONN PLUG 56POS STRAIGHT W/PINS - D38999/26FJ4PC
Order 'conn plug 56pos straight w/pins - D38999/26FJ4PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ4PC-ND.
CONN PLUG 56POS STRAIGHT W/PINS - D38999/26FJ4PN
Order 'conn plug 56pos straight w/pins - D38999/26FJ4PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FJ4PN-ND.
CONN PLUG 56POS STRAIGHT W/PINS - D38999/26JJ4HN
Order 'conn plug 56pos straight w/pins - D38999/26JJ4HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ4HN-ND.
CONN PLUG 56POS STRAIGHT W/PINS - D38999/26JJ4PA
Order 'conn plug 56pos straight w/pins - D38999/26JJ4PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ4PA-ND.
CONN PLUG 56POS STRAIGHT W/PINS - D38999/26JJ4PN
Order 'conn plug 56pos straight w/pins - D38999/26JJ4PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JJ4PN-ND.
CONN PLUG 56POS STRAIGHT W/PINS - D38999/26KJ4PA
Order 'conn plug 56pos straight w/pins - D38999/26KJ4PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KJ4PA-ND.
CONN PLUG 56POS STRAIGHT W/PINS - D38999/26KJ4PB
Order 'conn plug 56pos straight w/pins - D38999/26KJ4PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KJ4PB-ND.
CONN PLUG 56POS STRAIGHT W/PINS - D38999/26KJ4PN
Order 'conn plug 56pos straight w/pins - D38999/26KJ4PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26KJ4PN-ND.
CONN PLUG 56POS STRAIGHT W/PINS - D38999/26MJ4HA
Order 'conn plug 56pos straight w/pins - D38999/26MJ4HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ4HA-ND.
CONN PLUG 56POS STRAIGHT W/PINS - D38999/26MJ4HN
Order 'conn plug 56pos straight w/pins - D38999/26MJ4HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ4HN-ND.
CONN PLUG 56POS STRAIGHT W/PINS - D38999/26MJ4PA
Order 'conn plug 56pos straight w/pins - D38999/26MJ4PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ4PA-ND.
CONN PLUG 56POS STRAIGHT W/PINS - D38999/26MJ4PN
Order 'conn plug 56pos straight w/pins - D38999/26MJ4PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MJ4PN-ND.
Send this link via E-Mail
Help With This Screen
